Part Details for RC1206JR-7W15RL by YAGEO Corporation
Overview of RC1206JR-7W15RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-7W15RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC1206JR-7W15RLCT-ND
|
DigiKey | RES 15 OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4985 In Stock |
|
$0.0165 / $0.1700 | Buy Now |
DISTI #
RC1206JR-7W15RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 1206 15Ohm 5% Paper T/R - Tape and Reel (Alt: RC1206JR-7W15RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 / $0.0066 | Buy Now |
DISTI #
603-RC1206JR-7W15RL
|
Mouser Electronics | Thick Film Resistors - SMD 15 Ohms 500 mW 1206 5% RoHS: Compliant | 5545 |
|
$0.0160 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0051 | Buy Now |
DISTI #
RC1206JR-7W15RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 1206 15Ohm 5% Paper T/R - Tape and Reel (Alt: RC1206JR-7W15RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 / $0.0066 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 15 Ohms 5% 1/2W 200PPM SMT | 0 |
|
$0.0067 / $0.0087 | RFQ |
Part Details for RC1206JR-7W15RL
RC1206JR-7W15RL CAD Models
RC1206JR-7W15RL Part Data Attributes:
|
RC1206JR-7W15RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-7W15RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-7W15RL
This table gives cross-reference parts and alternative options found for RC1206JR-7W15RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-7W15RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMP12R-15R-J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | RC1206JR-7W15RL vs RMP12R-15R-J |
RCS120615R0JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206JR-7W15RL vs RCS120615R0JNEA |
MC1206B-150-JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206JR-7W15RL vs MC1206B-150-JB |
CR1206J15RP050.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206JR-7W15RL vs CR1206J15RP050.5W |
CR1206J15RD500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206JR-7W15RL vs CR1206J15RD500.5W |
RPC1206JT15R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC1206JR-7W15RL vs RPC1206JT15R0-HP |
PWR12J15R0TFU | Fixed Resistor, 0.5W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206JR-7W15RL vs PWR12J15R0TFU |
MC1206B-150-JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206JR-7W15RL vs MC1206B-150-JT |
RPC1206JG15R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC1206JR-7W15RL vs RPC1206JG15R0-HP |