Part Details for RC1206JR-7W22RL by YAGEO Corporation
Overview of RC1206JR-7W22RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-7W22RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC1206JR-7W22RLCT-ND
|
DigiKey | RES 22 OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6938 In Stock |
|
$0.0165 / $0.1700 | Buy Now |
DISTI #
RC1206JR-7W22RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 1206 22Ohm 5% Paper T/R - Tape and Reel (Alt: RC1206JR-7W22RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 / $0.0066 | Buy Now |
DISTI #
603-RC1206JR-7W22RL
|
Mouser Electronics | Thick Film Resistors - SMD 22 Ohms 500 mW 1206 5% RoHS: Compliant | 4507 |
|
$0.0080 / $0.1400 | Buy Now |
DISTI #
V72:2272_16262987
|
Arrow Electronics | Res Thick Film 1206 22 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2233 Container: Cut Strips | Americas - 5000 |
|
$0.0046 / $0.0798 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0051 | Buy Now |
DISTI #
64136519
|
Verical | Res Thick Film 1206 22 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Min Qty: 1064 Package Multiple: 1 Date Code: 2233 | Americas - 5000 |
|
$0.0046 / $0.0108 | Buy Now |
DISTI #
RC1206JR-7W22RL
|
TTI | Thick Film Resistors - SMD 22 Ohms 500 mW 1206 5% pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0061 | Buy Now |
DISTI #
RC1206JR-7W22RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 1206 22Ohm 5% Paper T/R - Tape and Reel (Alt: RC1206JR-7W22RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 / $0.0066 | Buy Now |
DISTI #
WSR2968
|
Rutronik | HP1206 22R 5% 0,5W HIGHPOWER RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0054 / $0.0063 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 22 Ohms 5% 1/2W 200PPM SMT | 0 |
|
$0.0067 / $0.0087 | RFQ |
Part Details for RC1206JR-7W22RL
RC1206JR-7W22RL CAD Models
RC1206JR-7W22RL Part Data Attributes:
|
RC1206JR-7W22RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-7W22RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |