There are no models available for this part yet.
Overview of RC1210DR-0723R7L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC1210DR-0723R7L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(3225) 1210 23.7 Ohms 0.5% 1/2W 100PPM SMT | 0 |
|
$0.0260 / $0.0317 | RFQ |
CAD Models for RC1210DR-0723R7L by YAGEO Corporation
Part Data Attributes for RC1210DR-0723R7L by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
23.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RC1210DR-0723R7L
This table gives cross-reference parts and alternative options found for RC1210DR-0723R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210DR-0723R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS13DT23R7 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 23.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RC1210DR-0723R7L vs RMS13DT23R7 |
RK73H2ELTDD23R7D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-0723R7L vs RK73H2ELTDD23R7D |
CR1210-2W-23R7DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RC1210DR-0723R7L vs CR1210-2W-23R7DSNT |
PWR14D23R7TEU | Fixed Resistor, 0.5W, 23.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RC1210DR-0723R7L vs PWR14D23R7TEU |
RK73H2EXTE23R7D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RC1210DR-0723R7L vs RK73H2EXTE23R7D |
ERJP14D23R7U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RC1210DR-0723R7L vs ERJP14D23R7U |
CLF121023R70.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210DR-0723R7L vs CLF121023R70.5%100PPM/KNS |
AF1210DR-1323R7L | Fixed Resistor, 0.5W, 23.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-0723R7L vs AF1210DR-1323R7L |
RC1210DR-1023R7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-0723R7L vs RC1210DR-1023R7L |
CR1210-2W-23R7DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RC1210DR-0723R7L vs CR1210-2W-23R7DT-13 |