There are no models available for this part yet.
Overview of RC1210DR-07383RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC1210DR-07383RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(3225) 1210 383 Ohms 0.5% 1/2W 100PPM SMT | 0 |
|
$0.0259 / $0.0316 | RFQ |
CAD Models for RC1210DR-07383RL by YAGEO Corporation
Part Data Attributes for RC1210DR-07383RL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
383 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RC1210DR-07383RL
This table gives cross-reference parts and alternative options found for RC1210DR-07383RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210DR-07383RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1210DR-07383RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-07383RL vs SR1210DR-07383RL |
RC1210DR-13383RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-07383RL vs RC1210DR-13383RL |
RK73H2ELTEB3830D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RC1210DR-07383RL vs RK73H2ELTEB3830D |
RMC1/4K3830DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210DR-07383RL vs RMC1/4K3830DTE |
CLF1210383R0.5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210DR-07383RL vs CLF1210383R0.5%100PPM/KNB8 |
RMC35K3830DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210DR-07383RL vs RMC35K3830DB |
RK73H2ETTED3830D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-07383RL vs RK73H2ETTED3830D |
CR1210-2W-3830DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RC1210DR-07383RL vs CR1210-2W-3830DSNT |
CR043830D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC1210DR-07383RL vs CR043830D |
RK73H2EXTED3830D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RC1210DR-07383RL vs RK73H2EXTED3830D |