Part Details for RC1210DR-0742R2L by YAGEO Corporation
Overview of RC1210DR-0742R2L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1210DR-0742R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3225) 1210 42.2 Ohms 0.5% 1/2W 100PPM SMT | 0 |
|
$0.0259 / $0.0316 | RFQ |
Part Details for RC1210DR-0742R2L
RC1210DR-0742R2L CAD Models
RC1210DR-0742R2L Part Data Attributes
|
RC1210DR-0742R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210DR-0742R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 42.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1210DR-0742R2L
This table gives cross-reference parts and alternative options found for RC1210DR-0742R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210DR-0742R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC35K42R2DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210DR-0742R2L vs RMC35K42R2DTE |
ERJS14D42R2U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RC1210DR-0742R2L vs ERJS14D42R2U |
RC1210DR-1342R2P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-0742R2L vs RC1210DR-1342R2P |
RK73H2EGBK42R2D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-0742R2L vs RK73H2EGBK42R2D |
RK73H2ELTED42R2D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-0742R2L vs RK73H2ELTED42R2D |
RC1210DR-1042R2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-0742R2L vs RC1210DR-1042R2L |
RMC1/4K42R2DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210DR-0742R2L vs RMC1/4K42R2DTE |
AF1210DR-1342R2L | Fixed Resistor, 0.5W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-0742R2L vs AF1210DR-1342R2L |
ERJP14D42R2U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RC1210DR-0742R2L vs ERJP14D42R2U |
CLF121042R20.5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210DR-0742R2L vs CLF121042R20.5%100PPM/KNB16 |