Part Details for RC1210DR-0745R3L by YAGEO Corporation
Overview of RC1210DR-0745R3L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1210DR-0745R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3225) 1210 45.3 Ohms 0.5% 1/2W 100PPM SMT | 0 |
|
$0.0249 / $0.0304 | RFQ |
Part Details for RC1210DR-0745R3L
RC1210DR-0745R3L CAD Models
RC1210DR-0745R3L Part Data Attributes
|
RC1210DR-0745R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210DR-0745R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 45.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 45.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1210DR-0745R3L
This table gives cross-reference parts and alternative options found for RC1210DR-0745R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210DR-0745R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1210DT45R3 | Fixed Resistor, Thick Film, 0.5W, 45.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RC1210DR-0745R3L vs RPC1210DT45R3 |
RK73H2ELTED45R3D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 45.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-0745R3L vs RK73H2ELTED45R3D |
RK73H2ELBK45R3D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 45.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-0745R3L vs RK73H2ELBK45R3D |
RK73H2EXTED45R3D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 45.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RC1210DR-0745R3L vs RK73H2EXTED45R3D |
RK73H2ETTED45R3D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 45.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-0745R3L vs RK73H2ETTED45R3D |
CRB32TR45R3D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 45.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RC1210DR-0745R3L vs CRB32TR45R3D |
CLF121045R30.5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 45.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210DR-0745R3L vs CLF121045R30.5%100PPM/KNB16 |
CR1210-2W-45R3DPT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 45.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RC1210DR-0745R3L vs CR1210-2W-45R3DPT |
SR1210DR-1345R3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 45.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-0745R3L vs SR1210DR-1345R3L |
RM14D45R3CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 45.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RC1210DR-0745R3L vs RM14D45R3CT-X |