Part Details for RC1210DR-07464RL by YAGEO Corporation
Overview of RC1210DR-07464RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1210DR-07464RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3225) 1210 464 Ohms 0.5% 1/2W 100PPM SMT | 0 |
|
$0.0250 / $0.0305 | RFQ |
Part Details for RC1210DR-07464RL
RC1210DR-07464RL CAD Models
RC1210DR-07464RL Part Data Attributes
|
RC1210DR-07464RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210DR-07464RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1210DR-07464RL
This table gives cross-reference parts and alternative options found for RC1210DR-07464RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210DR-07464RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS001210-464RDTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RC1210DR-07464RL vs BCTS001210-464RDTP |
CLF1210464R0.5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210DR-07464RL vs CLF1210464R0.5%100PPM/KKB4 |
CLF1210464R0.5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210DR-07464RL vs CLF1210464R0.5%100PPM/KNB16 |
RK73H2ELTEB4640D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RC1210DR-07464RL vs RK73H2ELTEB4640D |
RK73H2ELTED4640D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-07464RL vs RK73H2ELTED4640D |
CLF1210464R0.5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210DR-07464RL vs CLF1210464R0.5%100PPM/KKB16 |
AC1210DR-13464RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-07464RL vs AC1210DR-13464RL |
AC1210DR-10464RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-07464RL vs AC1210DR-10464RL |
RK73H2ERTTEB4640D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RC1210DR-07464RL vs RK73H2ERTTEB4640D |
CR35-4640DV | Fixed Resistor, Wire Wound, 0.5W, 464ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RC1210DR-07464RL vs CR35-4640DV |