Part Details for RC1210DR-0746R4L by YAGEO Corporation
Overview of RC1210DR-0746R4L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1210DR-0746R4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3225) 1210 46.4 Ohms 0.5% 1/2W 100PPM SMT | 0 |
|
$0.0250 / $0.0305 | RFQ |
Part Details for RC1210DR-0746R4L
RC1210DR-0746R4L CAD Models
RC1210DR-0746R4L Part Data Attributes
|
RC1210DR-0746R4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210DR-0746R4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1210DR-0746R4L
This table gives cross-reference parts and alternative options found for RC1210DR-0746R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210DR-0746R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR4GTD46R4V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RC1210DR-0746R4L vs TSR4GTD46R4V |
RK73H2ELTDB46R4D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RC1210DR-0746R4L vs RK73H2ELTDB46R4D |
RTT1246R4DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RC1210DR-0746R4L vs RTT1246R4DP3 |
AF1210DR-0746R4L | Fixed Resistor, 0.5W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-0746R4L vs AF1210DR-0746R4L |
SR1210DR-1346R4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-0746R4L vs SR1210DR-1346R4L |
RMC35K46R4DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210DR-0746R4L vs RMC35K46R4DB |
CLF121046R40.5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210DR-0746R4L vs CLF121046R40.5%100PPM/KNB4 |
CR1210-2W-46R4DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RC1210DR-0746R4L vs CR1210-2W-46R4DPT-13 |
AC1210DR-0746R4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-0746R4L vs AC1210DR-0746R4L |
CLF121046R40.5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210DR-0746R4L vs CLF121046R40.5%100PPM/KKB4 |