Part Details for RC1210DR-07619RL by YAGEO Corporation
Overview of RC1210DR-07619RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1210DR-07619RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3225) 1210 619 Ohms 0.5% 1/2W 100PPM SMT | 0 |
|
$0.0260 / $0.0317 | RFQ |
Part Details for RC1210DR-07619RL
RC1210DR-07619RL CAD Models
RC1210DR-07619RL Part Data Attributes
|
RC1210DR-07619RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210DR-07619RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 619ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1210DR-07619RL
This table gives cross-reference parts and alternative options found for RC1210DR-07619RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210DR-07619RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EXTED6190D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 619ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RC1210DR-07619RL vs RK73H2EXTED6190D |
RK73H2EXTE6190D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 619ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RC1210DR-07619RL vs RK73H2EXTE6190D |
RK73H2ETBK6190D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 619ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-07619RL vs RK73H2ETBK6190D |
RK73H2ELTED6190D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 619ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-07619RL vs RK73H2ELTED6190D |
CR35-6190DB | Fixed Resistor, Wire Wound, 0.5W, 619ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RC1210DR-07619RL vs CR35-6190DB |
RK73H2EXTDD6190D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 619ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-07619RL vs RK73H2EXTDD6190D |
RM13DTN6190 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 619ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC1210DR-07619RL vs RM13DTN6190 |
RK73H2ERTTDB6190D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 619ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RC1210DR-07619RL vs RK73H2ERTTDB6190D |
RM14D6190CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 619ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RC1210DR-07619RL vs RM14D6190CT-X |
CR1210-2W-6190DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 619ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RC1210DR-07619RL vs CR1210-2W-6190DT |