Part Details for RC1210FR-07121RL by YAGEO Corporation
Overview of RC1210FR-07121RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1210FR-07121RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2938
|
Newark | Res, 121R, 1%, 0.5W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC1210FR-07121RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0150 / $0.0270 | Buy Now |
DISTI #
58AK9883
|
Newark | Res, 121R, 1%, 0.5W, Thick Film, 1210, Resistance:121Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1210FR-07121RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now |
DISTI #
13-RC1210FR-07121RLCT-ND
|
DigiKey | RES 121 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0136 / $0.1400 | Buy Now |
DISTI #
RC1210FR-07121RL
|
Avnet Americas | SMD Chip Resistor, 121 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1210FR-07121RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0104 | Buy Now |
DISTI #
603-RC1210FR-07121RL
|
Mouser Electronics | Thick Film Resistors - SMD 121Ohms 1/2W 1210 1% RoHS: Compliant | 0 |
|
$0.0130 / $0.1400 | Order Now |
DISTI #
V72:2272_07100759
|
Arrow Electronics | Res Thick Film 1210 121 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2206 Container: Cut Strips | Americas - 4000 |
|
$0.0123 / $0.1212 | Buy Now |
|
Future Electronics | RC Series 1210 0.5 W 121 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0098 / $0.0115 | Buy Now |
DISTI #
61710056
|
Verical | Res Thick Film 1210 121 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Min Qty: 589 Package Multiple: 1 Date Code: 2206 | Americas - 4000 |
|
$0.0123 / $0.0276 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0234 / $0.1170 | Buy Now |
Part Details for RC1210FR-07121RL
RC1210FR-07121RL CAD Models
RC1210FR-07121RL Part Data Attributes
|
RC1210FR-07121RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210FR-07121RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |