Part Details for RC1210FR-07150RL by YAGEO Corporation
Overview of RC1210FR-07150RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1210FR-07150RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6999
|
Newark | Res, 150R, 1%, 0.5W, Thick Film, 1210 Rohs Compliant: Yes |Yageo RC1210FR-07150RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16890 |
|
$0.0310 / $0.0500 | Buy Now |
DISTI #
13-RC1210FR-07150RLCT-ND
|
DigiKey | RES 150 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13007 In Stock |
|
$0.0136 / $0.1400 | Buy Now |
DISTI #
RC1210FR-07150RL
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1210FR-07150RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0104 | Buy Now |
DISTI #
603-RC1210FR-07150RL
|
Mouser Electronics | Thick Film Resistors - SMD 150 Ohms 500 mW 1210 1% RoHS: Compliant | 0 |
|
$0.0100 / $0.1400 | Order Now |
|
Future Electronics | RC Series 1210 0.5 W 150 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0097 / $0.0114 | Buy Now |
DISTI #
RC1210FR-07150RL
|
TTI | Thick Film Resistors - SMD 150 Ohms 500 mW 1210 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0099 / $0.0178 | Buy Now |
DISTI #
RC1210FR-07150RL
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1210FR-07150RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0104 | Buy Now |
DISTI #
RC1210FR-07150RL
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1210FR-07150RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0104 | Buy Now |
DISTI #
RC1210FR-07150RL
|
Avnet Abacus | SMD Chip Resistor, 150 Ohm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1210FR-07150RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3952444
|
element14 Asia-Pacific | RES, 150R, 1%, 0.5W, THICK FILM, 1210 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 16890 |
|
$0.0132 / $0.0506 | Buy Now |
Part Details for RC1210FR-07150RL
RC1210FR-07150RL CAD Models
RC1210FR-07150RL Part Data Attributes
|
RC1210FR-07150RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210FR-07150RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1210FR-07150RL
This table gives cross-reference parts and alternative options found for RC1210FR-07150RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210FR-07150RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT121500FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN AND LEAD FREE | Ralec | RC1210FR-07150RL vs RTT121500FTP |
CR35-1500FV | Fixed Resistor, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RC1210FR-07150RL vs CR35-1500FV |
SR1210FR-13150RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210FR-07150RL vs SR1210FR-13150RL |
CR1/41500FV | Fixed Resistor, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RC1210FR-07150RL vs CR1/41500FV |
RK73H2EXTED1500F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RC1210FR-07150RL vs RK73H2EXTED1500F |
CRS1210-2W-1500FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RC1210FR-07150RL vs CRS1210-2W-1500FT |
SCR35-151FB | Fixed Resistor, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RC1210FR-07150RL vs SCR35-151FB |
CR35-1500FB | Fixed Resistor, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RC1210FR-07150RL vs CR35-1500FB |
RMC35K151FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210FR-07150RL vs RMC35K151FB |
CLF1210150R1%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210FR-07150RL vs CLF1210150R1%100PPM/KKB8 |