Part Details for RC1210FR-071K07L by YAGEO Corporation
Overview of RC1210FR-071K07L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1210FR-071K07L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3319
|
Newark | Res, 1K07, 1%, 0.5W, Thick Film, 1210, Resistance:1.07Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200Vrohs Compliant: Yes |Yageo RC1210FR-071K07L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now |
DISTI #
13-RC1210FR-071K07LCT-ND
|
DigiKey | RES 1.07K OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9990 In Stock |
|
$0.0136 / $0.1400 | Buy Now |
DISTI #
RC1210FR-071K07L
|
Avnet Americas | SMD Chip Resistor, 1.07 kOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1210FR-071K07L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0104 | Buy Now |
DISTI #
603-RC1210FR-071K07L
|
Mouser Electronics | Thick Film Resistors - SMD 1.07 kOhms 500 mW 1210 1% RoHS: Compliant | 0 |
|
$0.0130 / $0.1400 | Order Now |
|
Future Electronics | Res Thick Film 1210 1.07K Ohm 1% 0.5W RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0128 / $0.0149 | Buy Now |
DISTI #
RC1210FR-071K07L
|
Avnet Americas | SMD Chip Resistor, 1.07 kOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1210FR-071K07L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0104 | Buy Now |
DISTI #
RC1210FR-071K07L
|
Avnet Americas | SMD Chip Resistor, 1.07 kOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1210FR-071K07L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0104 | Buy Now |
DISTI #
RC1210FR-071K07L
|
Avnet Abacus | SMD Chip Resistor, 1.07 kOhm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1210FR-071K07L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100796381
|
Chip1Stop | Res Thick Film 1210 1.07K Ohm 1% 0.5W(1/2W) +/-100ppm/゚C Epoxy SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2549 |
|
$0.0091 / $0.0130 | Buy Now |
|
Perfect Parts Corporation | 87024 |
|
RFQ |
Part Details for RC1210FR-071K07L
RC1210FR-071K07L CAD Models
RC1210FR-071K07L Part Data Attributes
|
RC1210FR-071K07L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210FR-071K07L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1210FR-071K07L
This table gives cross-reference parts and alternative options found for RC1210FR-071K07L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210FR-071K07L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTDD1071F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210FR-071K07L vs RK73H2ERTTDD1071F |
RMC35K1071FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210FR-071K07L vs RMC35K1071FTE |
CLF12101K071%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210FR-071K07L vs CLF12101K071%100PPM/KNB4 |
RTT121071FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RC1210FR-071K07L vs RTT121071FTP |
CLF12101K071%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210FR-071K07L vs CLF12101K071%100PPM/KNB8 |
CR1210-2W-1071FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210 | VENKEL LTD | RC1210FR-071K07L vs CR1210-2W-1071FSNT |
CRGCQ1210F1K07 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RC1210FR-071K07L vs CRGCQ1210F1K07 |
RTT121071FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RC1210FR-071K07L vs RTT121071FP3 |
SR1210FR-131K07L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210FR-071K07L vs SR1210FR-131K07L |
RCA12101K07FKEAAP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | RC1210FR-071K07L vs RCA12101K07FKEAAP |