RC1210FR-07270RL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RC1210FR-07270RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC1210FR-07270RL by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 26AK2961
Newark Res, 270R, 1%, 0.5W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC1210FR-07270RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 5,000 $0.0160
  • 10,000 $0.0150
$0.0150 / $0.0160 Buy Now
DISTI # 59AK6064
Newark Res, 270R, 1%, 0.5W, Thick Film, 1210, Resistance:270Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1210FR-07270RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0290
  • 10,000 $0.0250
  • 20,000 $0.0210
  • 30,000 $0.0180
$0.0180 / $0.0290 Buy Now
DISTI # 58AK7497
Newark Res, 270R, 1%, 0.5W, Thick Film, 1210, Resistance:270Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1210FR-07270RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.0310
$0.0310 Buy Now
DISTI # 13-RC1210FR-07270RLCT-ND
DigiKey RES 270 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6004
In Stock
  • 1 $0.1400
  • 10 $0.0720
  • 50 $0.0480
  • 100 $0.0410
  • 500 $0.0294
  • 1,000 $0.0259
  • 5,000 $0.0199
  • 10,000 $0.0179
  • 25,000 $0.0158
  • 35,000 $0.0155
  • 50,000 $0.0146
  • 125,000 $0.0136
$0.0136 / $0.1400 Buy Now
DISTI # RC1210FR-07270RL
Avnet Americas SMD Chip Resistor, 270 Ohm, ? 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1210FR-07270RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0095
$0.0095 Buy Now
DISTI # 603-RC1210FR-07270RL
Mouser Electronics Thick Film Resistors - SMD 270 Ohms 500 mW 1210 1% RoHS: Compliant 45
  • 1 $0.1400
  • 10 $0.0480
  • 100 $0.0300
  • 1,000 $0.0260
  • 5,000 $0.0190
  • 10,000 $0.0170
  • 25,000 $0.0150
  • 50,000 $0.0140
  • 100,000 $0.0130
$0.0130 / $0.1400 Buy Now
Future Electronics RC Series 1210 0.5 W 270 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 5,000 $0.0110
  • 15,000 $0.0107
  • 50,000 $0.0104
  • 100,000 $0.0102
  • 200,000 $0.0098
$0.0098 / $0.0110 Buy Now
DISTI # RC1210FR-07270RL
TME Resistor: thick film, SMD, 1210, 270Ω, 500mW, ±1% Min Qty: 5000 0
  • 5,000 $0.0141
$0.0141 RFQ
DISTI # SMC-RC1210FR-07270RL
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 25000
RFQ
DISTI # RC1210FR-07270RL
Avnet Abacus SMD Chip Resistor, 270 Ohm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1210FR-07270RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for RC1210FR-07270RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RC1210FR-07270RL by YAGEO Corporation

RC1210FR-07270RL
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
18 Weeks
Samacsys Manufacturer
YAGEO
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
270 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RC1210FR-07270RL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RC1210FR-07270RL

This table gives cross-reference parts and alternative options found for RC1210FR-07270RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210FR-07270RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC1210FR-07270RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RC1210FR-07270RL vs AC1210FR-07270RL
RC1210FR-13270RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RC1210FR-07270RL vs RC1210FR-13270RL
RCA1210270RFKEA FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 270OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT Vishay Intertechnologies RC1210FR-07270RL vs RCA1210270RFKEA
CRCW1210270RFKTA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE Vishay Intertechnologies RC1210FR-07270RL vs CRCW1210270RFKTA
CRCW1210270RFKEC Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RC1210FR-07270RL vs CRCW1210270RFKEC
ERJP14F2700U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components RC1210FR-07270RL vs ERJP14F2700U
CRCW1210270RFKEA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RC1210FR-07270RL vs CRCW1210270RFKEA
ERJ14NF2700U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components RC1210FR-07270RL vs ERJ14NF2700U

Related Parts for RC1210FR-07270RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC1210FR-07270RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC1210FR-07270RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC1210FR-07270RL would you like to use for your alert(s)?
  • Please alert me when RC1210FR-07270RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC1210FR-07270RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC1210FR-07270RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC1210FR-07270RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC1210FR-07270RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC1210FR-07270RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: