There are no models available for this part yet.
Overview of RC1210FR-072K43L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC1210FR-072K43L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-RC1210FR-072K43LTR-ND
|
DigiKey | RES 2.43K OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0175 | Buy Now | |
DISTI #
RC1210FR-072K43L-ND
|
DigiKey | RES 2.43K OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0199 | Buy Now | |
DISTI #
RC1210FR-072K43L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 1210 2.43kOhm 1% Paper T/R - Tape and Reel (Alt: RC1210FR-072K43L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 | Buy Now | |
DISTI #
603-RC1210FR-072K43L
|
Mouser Electronics | Thick Film Resistors - SMD 2.43kOhms 1/2W 1210 1% RoHS: Compliant | 0 |
|
$0.0150 / $0.1400 | Order Now | |
Future Electronics | 1210 1/4W 2.43KOHM 1% thick film chip resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0082 | Buy Now | ||
Onlinecomponents.com | Chip Resistor - 2.43 kohm ±1% - 1/2W - ±100ppm/°C - -55 to +125°C - SMD 1210 - Tape&Reel RoHS: Compliant |
10000 Partner Stock |
|
$0.0136 / $0.0159 | Buy Now | ||
DISTI #
RC1210FR072K43-0
|
TME | RC1210FR-072K43L Min Qty: 2174 | 10000 |
|
$0.0173 | Buy Now | |
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ |
CAD Models for RC1210FR-072K43L by YAGEO Corporation
Part Data Attributes for RC1210FR-072K43L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2430 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RC1210FR-072K43L
This table gives cross-reference parts and alternative options found for RC1210FR-072K43L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210FR-072K43L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1210FR-132K43L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1210FR-072K43L vs AC1210FR-132K43L |
ERJS14F2431U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RC1210FR-072K43L vs ERJS14F2431U |
CRCW12102K43FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC1210FR-072K43L vs CRCW12102K43FKEA |
RCA12102K43FKEA | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 2430OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RC1210FR-072K43L vs RCA12102K43FKEA |
ERJP14F2431U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RC1210FR-072K43L vs ERJP14F2431U |
AC1210FR-072K43L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210FR-072K43L vs AC1210FR-072K43L |
RMCF1210FT2K43 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RC1210FR-072K43L vs RMCF1210FT2K43 |
CRCW12102K43FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC1210FR-072K43L vs CRCW12102K43FKTA |