RC1210FR-0746R4L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RC1210FR-0746R4L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC1210FR-0746R4L by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-RC1210FR-0746R4LCT-ND
DigiKey RES 46.4 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4790
In Stock
  • 1 $0.1400
  • 10 $0.0720
  • 50 $0.0480
  • 100 $0.0410
  • 500 $0.0294
  • 1,000 $0.0259
  • 5,000 $0.0199
  • 10,000 $0.0179
  • 25,000 $0.0158
  • 35,000 $0.0155
  • 50,000 $0.0146
  • 125,000 $0.0136
$0.0136 / $0.1400 Buy Now
DISTI # RC1210FR-0746R4L
Avnet Americas General Purpose Chip Resistor Thick Film 1210 46.4Ohm 1% Paper T/R - Tape and Reel (Alt: RC1210FR-0746R4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0095
$0.0095 Buy Now
DISTI # 603-RC1210FR-0746R4L
Mouser Electronics Thick Film Resistors - SMD 46.4Ohms 1/2W 1210 1% RoHS: Compliant 3896
  • 1 $0.1400
  • 10 $0.0710
  • 100 $0.0410
  • 1,000 $0.0260
  • 5,000 $0.0190
  • 10,000 $0.0170
  • 25,000 $0.0160
  • 100,000 $0.0150
$0.0150 / $0.1400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0082
$0.0082 Buy Now
Onlinecomponents.com Chip Resistor - 46.4 Ohm ±1% - 1/2W - ±100ppm/°C - -55 to +125°C - SMD 1210 - Tape&Reel RoHS: Compliant 5000 Partner Stock
  • 0 $0
$0 Buy Now
DISTI # 84022961
Verical Res Thick Film 1210 46.4 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2423 Americas - 10000
  • 5,000 $0.0175
  • 10,000 $0.0156
  • 25,000 $0.0143
  • 35,000 $0.0141
  • 50,000 $0.0135
  • 100,000 $0.0130
  • 125,000 $0.0124
$0.0124 / $0.0175 Buy Now
DISTI # 32332649
Verical Res Thick Film 1210 46.4 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Min Qty: 1480 Package Multiple: 1 Americas - 5000
  • 1,480 $0.0211
  • 2,000 $0.0200
  • 5,000 $0.0184
$0.0184 / $0.0211 Buy Now
Chip 1 Exchange INSTOCK 6500
RFQ
DISTI # C1S900102556893
Chip1Stop Surface Mount Resistor RoHS: Compliant pbFree: Yes 10000
  • 5,000 $0.0108
  • 10,000 $0.0106
$0.0106 / $0.0108 Buy Now
DISTI # C1S900101665389
Chip1Stop Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape 5000
  • 100 $0.0266
  • 200 $0.0247
  • 500 $0.0191
  • 1,000 $0.0169
  • 2,000 $0.0160
  • 5,000 $0.0147
$0.0147 / $0.0266 Buy Now

CAD Models for RC1210FR-0746R4L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RC1210FR-0746R4L by YAGEO Corporation

RC1210FR-0746R4L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
18 Weeks
Samacsys Manufacturer
YAGEO
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
46.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RC1210FR-0746R4L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RC1210FR-0746R4L

This table gives cross-reference parts and alternative options found for RC1210FR-0746R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210FR-0746R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW121046R4FKTA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE Vishay Intertechnologies RC1210FR-0746R4L vs CRCW121046R4FKTA
CRCW121046R4FKEA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RC1210FR-0746R4L vs CRCW121046R4FKEA
RMCF1210FT46R4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc RC1210FR-0746R4L vs RMCF1210FT46R4
ERJ14NF46R4U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components RC1210FR-0746R4L vs ERJ14NF46R4U
ERJP14F46R4U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components RC1210FR-0746R4L vs ERJP14F46R4U
RMEF1210FT46R4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc RC1210FR-0746R4L vs RMEF1210FT46R4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC1210FR-0746R4L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC1210FR-0746R4L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC1210FR-0746R4L would you like to use for your alert(s)?
  • Please alert me when RC1210FR-0746R4L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC1210FR-0746R4L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC1210FR-0746R4L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC1210FR-0746R4L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC1210FR-0746R4L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC1210FR-0746R4L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: