Part Details for RC1210FR-074K64L by YAGEO Corporation
Overview of RC1210FR-074K64L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1210FR-074K64L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1210FR-074K64L-ND
|
DigiKey | RES 4.64K OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0199 | Buy Now |
DISTI #
RC1210FR-074K64L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 1210 4.64kOhm 1% Paper T/R - Tape and Reel (Alt: RC1210FR-074K64L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 | Buy Now |
DISTI #
603-RC1210FR-074K64L
|
Mouser Electronics | Thick Film Resistors - SMD 4.64kOhms 1/2W 1210 1% RoHS: Compliant | 3580 |
|
$0.0150 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0082 | Buy Now |
Part Details for RC1210FR-074K64L
RC1210FR-074K64L CAD Models
RC1210FR-074K64L Part Data Attributes
|
RC1210FR-074K64L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210FR-074K64L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1210FR-074K64L
This table gives cross-reference parts and alternative options found for RC1210FR-074K64L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210FR-074K64L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1210FR-074K64L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210FR-074K64L vs AC1210FR-074K64L |
ERJ14NF4641U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RC1210FR-074K64L vs ERJ14NF4641U |
ERJP14F4641U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RC1210FR-074K64L vs ERJP14F4641U |
CRCW12104K64FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC1210FR-074K64L vs CRCW12104K64FKEA |
CRCW12104K64FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC1210FR-074K64L vs CRCW12104K64FKTA |
RMCF1210FT4K64 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RC1210FR-074K64L vs RMCF1210FT4K64 |
ERJS14F4641U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RC1210FR-074K64L vs ERJS14F4641U |