Part Details for RC1210FR-079R76L by YAGEO Corporation
Overview of RC1210FR-079R76L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1210FR-079R76L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1210FR-079R76L-ND
|
DigiKey | RES 9.76 OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0355 | Buy Now |
DISTI #
RC1210FR-079R76L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 1210 9.76Ohm 1% Paper T/R - Tape and Reel (Alt: RC1210FR-079R76L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0199 / $0.0208 | Buy Now |
DISTI #
603-RC1210FR-079R76L
|
Mouser Electronics | Thick Film Resistors - SMD 9.76Ohms 1/2W 1210 1% RoHS: Compliant | 4890 |
|
$0.0280 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0165 | Buy Now |
Part Details for RC1210FR-079R76L
RC1210FR-079R76L CAD Models
RC1210FR-079R76L Part Data Attributes
|
RC1210FR-079R76L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210FR-079R76L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 9.76 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1210FR-079R76L
This table gives cross-reference parts and alternative options found for RC1210FR-079R76L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210FR-079R76L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FA7--9R76 | Fixed Resistor, 0.5W, 9.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RC1210FR-079R76L vs CR-10FA7--9R76 |
RK73H2ELTDB9R76F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.76ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RC1210FR-079R76L vs RK73H2ELTDB9R76F |
AC1210FR-109R76L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210FR-079R76L vs AC1210FR-109R76L |
SG73P2ETTED9R76F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210FR-079R76L vs SG73P2ETTED9R76F |
RC1210FR-139R76P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.76ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210FR-079R76L vs RC1210FR-139R76P |
RTT129R76FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.76ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1210, | Ralec | RC1210FR-079R76L vs RTT129R76FP2 |
SG73P2ETTDD9R76F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210FR-079R76L vs SG73P2ETTDD9R76F |
RTT129R76FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.76ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1210, | Ralec | RC1210FR-079R76L vs RTT129R76FTP |
RC1210FR-079R76P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.76ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210FR-079R76L vs RC1210FR-079R76P |
SR1210FR-139R76L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210FR-079R76L vs SR1210FR-139R76L |