Part Details for RC1210J392 by Synton-Tech Corp
Overview of RC1210J392 by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1210J392
RC1210J392 CAD Models
RC1210J392 Part Data Attributes
|
RC1210J392
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RC1210J392
Synton-Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3900ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1210J392
This table gives cross-reference parts and alternative options found for RC1210J392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210J392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210-392-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3900ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1210J392 vs MC1210-392-JB201W |
1210S3J0392TCE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3900ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RC1210J392 vs 1210S3J0392TCE |
TSR4GTJ392V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3900ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | RC1210J392 vs TSR4GTJ392V |
RK73K2ETD3.9KOHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3900ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RC1210J392 vs RK73K2ETD3.9KOHMJ |
1210S3J0392T4 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3900ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RC1210J392 vs 1210S3J0392T4 |
1210W4J0392CCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RC1210J392 vs 1210W4J0392CCE |
CRG1210-U-392JT | Fixed Resistor, 0.33W, 3900ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RC1210J392 vs CRG1210-U-392JT |
RK73B2ETTC392J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3900ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RC1210J392 vs RK73B2ETTC392J |
1210W4J0392T3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RC1210J392 vs 1210W4J0392T3E |
RM14J392CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3900ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RC1210J392 vs RM14J392CTDK |