There are no models available for this part yet.
Overview of RC1210JR-0718RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC1210JR-0718RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK7531
|
Newark | Res, 18R, 5%, 0.5W, Thick Film, 1210, Resistance:18Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1210JR-0718RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now | |
DISTI #
13-RC1210JR-0718RLCT-ND
|
DigiKey | RES 18 OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9500 In Stock |
|
$0.0130 / $0.1400 | Buy Now | |
DISTI #
RC1210JR-0718RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 1210 18Ohm 5% Paper T/R - Tape and Reel (Alt: RC1210JR-0718RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0091 | Buy Now | |
DISTI #
603-RC1210JR-0718RL
|
Mouser Electronics | Thick Film Resistors - SMD 18Ohms 1/2W 1210 5% RoHS: Compliant | 2627 |
|
$0.0120 / $0.1400 | Buy Now | |
Future Electronics | RC Series 1210 0.5 W 18 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0118 / $0.0129 | Buy Now | ||
Bristol Electronics | 10000 |
|
RFQ | ||||
Quest Components | 8000 |
|
$0.0188 / $0.1410 | Buy Now | |||
Ozdisan Elektronik | RES.(3225) 1210 18 Ohms 5% 1/2W 100PPM SMT | 0 |
|
$0.0248 / $0.0303 | RFQ |
CAD Models for RC1210JR-0718RL by YAGEO Corporation
Part Data Attributes for RC1210JR-0718RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
18 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RC1210JR-0718RL
This table gives cross-reference parts and alternative options found for RC1210JR-0718RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210JR-0718RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1210JR-0718RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210JR-0718RL vs AC1210JR-0718RL |
SR1210JR-0718RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | YAGEO Corporation | RC1210JR-0718RL vs SR1210JR-0718RL |
RMCF1210JT18R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RC1210JR-0718RL vs RMCF1210JT18R0 |
Related Parts for RC1210JR-0718RL
-
RC1206FR-071K5LFixed Resistors
-
GRM1885C1H222FA01DFixed Capacitors
-
KBU8GRectifier Diodes
-
SI7997DP-T1-GE3Power Field-Effect Transistors
-
BLM18BB470SN1DData Line Filters
-
DMN53D0LQ-7Small Signal Field-Effect Transistors
-
BCP53-16TXSmall Signal Bipolar Transistors
-
ADUM3190ARQZ-RL7Operational Amplifiers
-
SN74LVC1G125DCKRBus Driver/Transceivers