Part Details for RC1210JR-0747RL by YAGEO Corporation
Overview of RC1210JR-0747RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1210JR-0747RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8336
|
Newark | Res, 47R, 5%, 0.5W, Thick Film, 1210 Rohs Compliant: Yes |Yageo RC1210JR-0747RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
82AH8643
|
Newark | Res, 47R, 5%, 0.5W, 1210, Thick Film Rohs Compliant: Yes |Yageo RC1210JR-0747RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5048 |
|
$0.0090 | Buy Now |
DISTI #
13-RC1210JR-0747RLCT-ND
|
DigiKey | RES 47 OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2442 In Stock |
|
$0.0130 / $0.1400 | Buy Now |
DISTI #
RC1210JR-0747RL
|
Avnet Americas | SMD Chip Resistor, 47 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1210JR-0747RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0095 / $0.0099 | Buy Now |
DISTI #
603-RC1210JR-0747RL
|
Mouser Electronics | Thick Film Resistors - SMD 47 Ohms 500 mW 1210 5% RoHS: Compliant | 4807 |
|
$0.0120 / $0.1400 | Buy Now |
DISTI #
E02:0323_00200599
|
Arrow Electronics | Res Thick Film 1210 47 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2315 | Europe - 10000 |
|
$0.0086 / $0.0152 | Buy Now |
DISTI #
V72:2272_07100689
|
Arrow Electronics | Res Thick Film 1210 47 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2408 Container: Cut Strips | Americas - 5000 |
|
$0.0100 / $0.1197 | Buy Now |
|
Future Electronics | RC Series 1210 0.5 W 47 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0088 / $0.0104 | Buy Now |
DISTI #
68496365
|
Verical | Res Thick Film 1210 47 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2315 | Americas - 10000 |
|
$0.0086 / $0.0152 | Buy Now |
DISTI #
79368502
|
Verical | Res Thick Film 1210 47 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Min Qty: 642 Package Multiple: 1 Date Code: 2408 | Americas - 5000 |
|
$0.1197 | Buy Now |
Part Details for RC1210JR-0747RL
RC1210JR-0747RL CAD Models
RC1210JR-0747RL Part Data Attributes
|
RC1210JR-0747RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210JR-0747RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1210JR-0747RL
This table gives cross-reference parts and alternative options found for RC1210JR-0747RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210JR-0747RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1210JT47R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1210JR-0747RL vs RPC1210JT47R0 |
RMEF1210JT47R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RC1210JR-0747RL vs RMEF1210JT47R0 |