Part Details for RC1210JR-07510RL by YAGEO Corporation
Overview of RC1210JR-07510RL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1210JR-07510RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3046
|
Newark | Res, 510R, 5%, 0.5W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC1210JR-07510RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0140 / $0.0250 | Buy Now |
DISTI #
58AK7541
|
Newark | Res, 510R, 5%, 0.5W, Thick Film, 1210, Resistance:510Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1210JR-07510RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now |
DISTI #
13-RC1210JR-07510RLCT-ND
|
DigiKey | RES 510 OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10529 In Stock |
|
$0.0130 / $0.1400 | Buy Now |
DISTI #
RC1210JR-07510RL
|
Avnet Americas | SMD Chip Resistor, 510 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1210JR-07510RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0099 | Buy Now |
DISTI #
603-RC1210JR-07510RL
|
Mouser Electronics | Thick Film Resistors - SMD 510Ohms 1/2W 1210 5% RoHS: Compliant | 14742 |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
V72:2272_07100696
|
Arrow Electronics | Res Thick Film 1210 510 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1841 Container: Cut Strips | Americas - 5977 |
|
$0.0086 / $0.0598 | Buy Now |
|
Future Electronics | RC Series 1210 0.5 W 510 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0084 / $0.0098 | Buy Now |
DISTI #
53154897
|
Verical | Res Thick Film 1210 510 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Min Qty: 1429 Package Multiple: 1 Date Code: 2101 | Americas - 17800 |
|
$0.0139 / $0.0219 | Buy Now |
DISTI #
31085542
|
Verical | Res Thick Film 1210 510 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Min Qty: 725 Package Multiple: 1 Date Code: 1841 | Americas - 5977 |
|
$0.0086 | Buy Now |
DISTI #
RC1210JR-07510RL
|
Avnet Abacus | SMD Chip Resistor, 510 Ohm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1210JR-07510RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 10000 |
|
Buy Now |
Part Details for RC1210JR-07510RL
RC1210JR-07510RL CAD Models
RC1210JR-07510RL Part Data Attributes
|
RC1210JR-07510RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210JR-07510RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1210JR-07510RL
This table gives cross-reference parts and alternative options found for RC1210JR-07510RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210JR-07510RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT12511JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | RC1210JR-07510RL vs RTT12511JTP |
1210U2J0511T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1210JR-07510RL vs 1210U2J0511T5E |
RPC1210JT510R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1210JR-07510RL vs RPC1210JT510R |
FPS12JW-511 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RC1210JR-07510RL vs FPS12JW-511 |
TFP1210R5100JA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RC1210JR-07510RL vs TFP1210R5100JA-T5 |
SWR13JBEU5100N | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Viking Tech Corp | RC1210JR-07510RL vs SWR13JBEU5100N |
MR10X511JGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RC1210JR-07510RL vs MR10X511JGL |
RMNW35K511JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210JR-07510RL vs RMNW35K511JTP |
RC1210JR-10510RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210JR-07510RL vs RC1210JR-10510RL |
WR10X511JDLV | Fixed Resistor, 0.5W, 510ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | RC1210JR-07510RL vs WR10X511JDLV |