Part Details for RC1218FK-071R2L by YAGEO Corporation
Overview of RC1218FK-071R2L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1218FK-071R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7904
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 1.2 Ohm, 1 W, - 1%, 200 V, 1218 [3045 Metric] Rohs Compliant: Yes |Yageo RC1218FK-071R2L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3790 |
|
$0.3170 / $0.4390 | Buy Now |
DISTI #
RC1218FK-071R2L-ND
|
DigiKey | RES 1.2 OHM 1% 1W 1812 WIDE Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1802 | Buy Now |
DISTI #
RC1218FK-071R2L
|
Avnet Americas | SMD Chip Resistor, 1.2 Ohm, ± 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1218FK-071R2L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0703 / $0.0790 | Buy Now |
DISTI #
603-RC1218FK-071R2L
|
Mouser Electronics | Thick Film Resistors - SMD 1.2Ohms 1W 1218 1% RoHS: Compliant | 3984 |
|
$0.1700 / $0.8400 | Buy Now |
|
Future Electronics | RES SMD 1.2 OHM 1W 1812 WIDE RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1670 / $0.1810 | Buy Now |
DISTI #
RC1218FK-071R2L
|
Avnet Abacus | SMD Chip Resistor, 1.2 Ohm, � 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1218FK-071R2L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(4532) 1218 1.2 Ohms 1% 1W 200PPM SMT | 0 |
|
$0.1788 / $0.2056 | RFQ |
Part Details for RC1218FK-071R2L
RC1218FK-071R2L CAD Models
RC1218FK-071R2L Part Data Attributes
|
RC1218FK-071R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1218FK-071R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1218FK-071R2L
This table gives cross-reference parts and alternative options found for RC1218FK-071R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1218FK-071R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1218FK-071R2P | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.2ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-071R2L vs RC1218FK-071R2P |
SR1218FK-071R2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-071R2L vs SR1218FK-071R2L |
AA1218FK-071R2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-071R2L vs AA1218FK-071R2L |
9C12181W1R20FLPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1218, | YAGEO Corporation | RC1218FK-071R2L vs 9C12181W1R20FLPF5 |