Part Details for RC1218FK-071R47L by YAGEO Corporation
Overview of RC1218FK-071R47L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1218FK-071R47L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(4532) 1218 1.47 Ohms 1% 1W 200PPM SMT | 0 |
|
$0.1848 / $0.2125 | RFQ |
Part Details for RC1218FK-071R47L
RC1218FK-071R47L CAD Models
RC1218FK-071R47L Part Data Attributes
|
RC1218FK-071R47L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1218FK-071R47L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.47ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1218FK-071R47L
This table gives cross-reference parts and alternative options found for RC1218FK-071R47L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1218FK-071R47L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1218FK-071R47L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.47ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-071R47L vs SR1218FK-071R47L |
WR18W1R47FTL | Fixed Resistor, 1W, 1.47ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218FK-071R47L vs WR18W1R47FTL |
AF1218FK-071R47L | Fixed Resistor, 1W, 1.47ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-071R47L vs AF1218FK-071R47L |
AA1218FK-071R47L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.47ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1218 | YAGEO Corporation | RC1218FK-071R47L vs AA1218FK-071R47L |
AC1218FK-071R47L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.47ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-071R47L vs AC1218FK-071R47L |
232273521478 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.47ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-071R47L vs 232273521478 |