Part Details for RC1218FK-07226KL by YAGEO Corporation
Overview of RC1218FK-07226KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1218FK-07226KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1218FK-07226KL-ND
|
DigiKey | RES 226K OHM 1% 1W 1812 WIDE Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1112 | Buy Now |
DISTI #
RC1218FK-07226KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 1218 226kOhm 1% Emboss T/R - Tape and Reel (Alt: RC1218FK-07226KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0351 / $0.0395 | Buy Now |
DISTI #
603-RC1218FK-07226KL
|
Mouser Electronics | Thick Film Resistors - SMD 226kOhms 1W 1218 1% RoHS: Compliant | 0 |
|
$0.0900 / $0.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0302 | Buy Now |
DISTI #
RC1218FK-07226KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 1218 226kOhm 1% Emboss T/R - Tape and Reel (Alt: RC1218FK-07226KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0351 / $0.0395 | Buy Now |
|
Ozdisan Elektronik | RES.(4532) 1218 226K Ohms 1% 1W 100PPM SMT | 0 |
|
$0.0896 / $0.1093 | RFQ |
Part Details for RC1218FK-07226KL
RC1218FK-07226KL CAD Models
RC1218FK-07226KL Part Data Attributes:
|
RC1218FK-07226KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1218FK-07226KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 226000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1218FK-07226KL
This table gives cross-reference parts and alternative options found for RC1218FK-07226KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1218FK-07226KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1218F2263 | Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Synton-Tech Corp | RC1218FK-07226KL vs RC1218F2263 |
MR18X2263FTL | Fixed Resistor, 1W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218FK-07226KL vs MR18X2263FTL |
WHPC1218-226KFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 226000ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RC1218FK-07226KL vs WHPC1218-226KFT4 |
CLF1218226K1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218FK-07226KL vs CLF1218226K1%100PPM/KNB4 |
WHPC1218-226KFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RC1218FK-07226KL vs WHPC1218-226KFT4 |
MR18X2263FBL | Fixed Resistor, 1W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218FK-07226KL vs MR18X2263FBL |
9C12181W2263FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | YAGEO Corporation | RC1218FK-07226KL vs 9C12181W2263FKPF5 |
WR181WF2263T4E | Fixed Resistor, Thick Film, 1W, 226000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1218FK-07226KL vs WR181WF2263T4E |
MR18X2263FGL | Fixed Resistor, 1W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218FK-07226KL vs MR18X2263FGL |
CR1218F226KE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 226000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | RC1218FK-07226KL vs CR1218F226KE04 |