Part Details for RC1218FK-0729R4L by YAGEO Corporation
Overview of RC1218FK-0729R4L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1218FK-0729R4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1218FK-0729R4L-ND
|
DigiKey | RES 29.4 OHM 1% 1W 1812 WIDE Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1112 | Buy Now |
DISTI #
RC1218FK-0729R4L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 1218 29.4Ohm 1% Emboss T/R - Tape and Reel (Alt: RC1218FK-0729R4L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0349 | Buy Now |
DISTI #
603-RC1218FK-0729R4L
|
Mouser Electronics | Thick Film Resistors - SMD 29.4Ohms 1W 1218 1% RoHS: Compliant | 0 |
|
$0.0900 / $0.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0302 | Buy Now |
DISTI #
RC1218FK-0729R4L
|
Avnet Abacus | (Alt: RC1218FK-0729R4L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(4532) 1218 29.4 Ohms 1% 1W 100PPM SMT | 0 |
|
$0.0924 / $0.1127 | RFQ |
Part Details for RC1218FK-0729R4L
RC1218FK-0729R4L CAD Models
RC1218FK-0729R4L Part Data Attributes
|
RC1218FK-0729R4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1218FK-0729R4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1218FK-0729R4L
This table gives cross-reference parts and alternative options found for RC1218FK-0729R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1218FK-0729R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-2829R4FB | RES,SMT,NON-SPECIFIED,29.4 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | RC1218FK-0729R4L vs RMC-2829R4FB |
WK73R2JTTE29R4F | Fixed Resistor, 1W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | RC1218FK-0729R4L vs WK73R2JTTE29R4F |
MR18X29R4FQL | Fixed Resistor, 1W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218FK-0729R4L vs MR18X29R4FQL |
RMC-2829R4FK | RES,SMT,NON-SPECIFIED,29.4 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | RC1218FK-0729R4L vs RMC-2829R4FK |
AF1218FK-0729R4L | Fixed Resistor, 1W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-0729R4L vs AF1218FK-0729R4L |
MR18X29R4FGL | Fixed Resistor, 1W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218FK-0729R4L vs MR18X29R4FGL |
CLF121829R41%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218FK-0729R4L vs CLF121829R41%100PPM/KNB16 |
MR18X29R4FTL | Fixed Resistor, 1W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218FK-0729R4L vs MR18X29R4FTL |
SR1218FK-0729R4L | Fixed Resistor, Metal Glaze/thick Film, 1W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-0729R4L vs SR1218FK-0729R4L |
WR18X29R4FTL | Fixed Resistor, 1W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218FK-0729R4L vs WR18X29R4FTL |