Part Details for RC1218FK-078R2L by YAGEO Corporation
Overview of RC1218FK-078R2L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1218FK-078R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7911
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 8.2 Ohm, 1 W, - 1%, 200 V, 1218 [3045 Metric] Rohs Compliant: Yes |Yageo RC1218FK-078R2L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2824 |
|
$0.3060 / $0.3480 | Buy Now |
DISTI #
58AK5941
|
Newark | Res, 8R2, 1%, 1W, Thick Film, 1218, Resistance:8.2Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:1218 Wide [3246 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1218FK-078R2L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2780 / $0.3070 | Buy Now |
DISTI #
13-RC1218FK-078R2LCT-ND
|
DigiKey | RES 8.2 OHM 1% 1W 1812 WIDE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9049 In Stock |
|
$0.1411 / $0.8100 | Buy Now |
DISTI #
RC1218FK-078R2L
|
Avnet Americas | SMD Chip Resistor, 8.2 Ohm, ± 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1218FK-078R2L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0703 / $0.0790 | Buy Now |
DISTI #
603-RC1218FK-078R2L
|
Mouser Electronics | Thick Film Resistors - SMD 8.2Ohms 1W 1218 1% RoHS: Compliant | 3000 |
|
$0.1420 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0603 | Buy Now |
DISTI #
WRC59398
|
Rutronik | RC1218 8,2R 1% 1W TK200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 0 Stock SG - 48000 |
|
$0.0611 / $0.0807 | Buy Now |
DISTI #
RC1218FK-078R2L
|
Avnet Abacus | SMD Chip Resistor, 8.2 Ohm, � 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1218FK-078R2L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 28000 |
|
Buy Now | |
|
New Advantage Corporation | Res SMD 1218 8R20 1% 1W0 200ppm 7" T&R 12 NC 232273578208L RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 20000 |
|
$0.0949 / $0.1026 | Buy Now |
|
Ozdisan Elektronik | RES.(4532) 1218 8.2 Ohms 1% 1W 200PPM SMT | 0 |
|
$0.1775 / $0.2041 | RFQ |
Part Details for RC1218FK-078R2L
RC1218FK-078R2L CAD Models
RC1218FK-078R2L Part Data Attributes
|
RC1218FK-078R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1218FK-078R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1218FK-078R2L
This table gives cross-reference parts and alternative options found for RC1218FK-078R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1218FK-078R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273578208L | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1218FK-078R2L vs 232273578208L |
AF1218FK-078R2L | Fixed Resistor, 1W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-078R2L vs AF1218FK-078R2L |
9C12181W8R20FLPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1218, | YAGEO Corporation | RC1218FK-078R2L vs 9C12181W8R20FLPF5 |