Part Details for RC1218JK-071K5L by YAGEO Corporation
Overview of RC1218JK-071K5L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1218JK-071K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2302
|
Newark | Res, 1K5, 5%, 1W, 1218, Reel, Resistor Case Style:1218 [3045 Metric], Resistance:1.5Kohm, Product Range:Rc Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Yageo RC1218JK-071K5L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0490 / $0.0610 | Buy Now |
DISTI #
98K7880
|
Newark | Res, Thick Film, 1K5, 5%, 1W, 1218, Resistance:1.5Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:1218 [3045 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Rc Series Rohs Compliant: Yes |Yageo RC1218JK-071K5L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0920 / $0.1450 | Buy Now |
DISTI #
13-RC1218JK-071K5LCT-ND
|
DigiKey | RES 1.5K OHM 5% 1W 1812 WIDE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
235 In Stock |
|
$0.0431 / $0.3800 | Buy Now |
DISTI #
RC1218JK-071K5L
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ± 5%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1218JK-071K5L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 | Buy Now |
DISTI #
603-RC1218JK-071K5L
|
Mouser Electronics | Thick Film Resistors - SMD 1.5 kOhms 1 W 1218 (Reversed) 5% RoHS: Compliant | 94 |
|
$0.0430 / $0.3700 | Buy Now |
|
Future Electronics | RC Series 1218 1 W 1.5 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 4000Reel |
|
$0.0414 / $0.0471 | Buy Now |
DISTI #
RC1218JK-071K5L
|
TTI | Thick Film Resistors - SMD 1.5 kOhms 1 W 1218 (Reversed) 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0450 / $0.0470 | Buy Now |
DISTI #
RC1218JK-071K5L
|
Avnet Abacus | SMD Chip Resistor, 1.5 kOhm, � 5%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1218JK-071K5L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102237004
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 2755 |
|
$0.0279 / $0.0762 | Buy Now |
|
Ozdisan Elektronik | RES.(4532) 1218 1.5K Ohms 5% 1W 100PPM SMT | 0 |
|
$0.0754 / $0.0920 | RFQ |
Part Details for RC1218JK-071K5L
RC1218JK-071K5L CAD Models
RC1218JK-071K5L Part Data Attributes
|
RC1218JK-071K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1218JK-071K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1218JK-071K5L
This table gives cross-reference parts and alternative options found for RC1218JK-071K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1218JK-071K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLI12181K55%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218JK-071K5L vs CLI12181K55%100PPM/KKS |
232273564152L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1218JK-071K5L vs 232273564152L |
WR18X152JTL | Fixed Resistor, 1W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218JK-071K5L vs WR18X152JTL |
WK73R2JTTE152J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1218JK-071K5L vs WK73R2JTTE152J |
MR18X152JTL | Fixed Resistor, 1W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218JK-071K5L vs MR18X152JTL |
CQA12181K5-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218JK-071K5L vs CQA12181K5-5%100PPM/KNS |
RC1218JK-071K5P | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218JK-071K5L vs RC1218JK-071K5P |
CRA12181K5-5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218JK-071K5L vs CRA12181K5-5%100PPM/KNB8 |
CLI12181K55%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218JK-071K5L vs CLI12181K55%100PPM/KKB16 |
CRA12181K5-5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218JK-071K5L vs CRA12181K5-5%100PPM/KNB16 |