Part Details for RC1218JK-071R8L by YAGEO Corporation
Overview of RC1218JK-071R8L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1218JK-071R8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC1218JK-071R8LCT-ND
|
DigiKey | RES 1.8 OHM 5% 1W 1812 WIDE Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0862 / $0.7600 | Buy Now |
DISTI #
RC1218JK-071R8L
|
Avnet Americas | SMD Chip Resistor, 1.8 Ohm, ± 5%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1218JK-071R8L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0554 | Buy Now |
DISTI #
603-RC1218JK-071R8L
|
Mouser Electronics | Thick Film Resistors - SMD 1.8Ohms 1W 1218 5% RoHS: Compliant | 3122 |
|
$0.0960 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0479 | Buy Now |
DISTI #
RC1218JK-071R8L
|
Avnet Abacus | SMD Chip Resistor, 1.8 Ohm, � 5%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1218JK-071R8L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(4532) 1218 1.8 Ohms 5% 1W 200PPM SMT | 0 |
|
$0.1510 / $0.1736 | RFQ |
Part Details for RC1218JK-071R8L
RC1218JK-071R8L CAD Models
RC1218JK-071R8L Part Data Attributes
|
RC1218JK-071R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1218JK-071R8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1218 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1218JK-071R8L
This table gives cross-reference parts and alternative options found for RC1218JK-071R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1218JK-071R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12181R80JNTK | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC1218JK-071R8L vs CRCW12181R80JNTK |
MR18X1R8JGL | Fixed Resistor, 1W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218JK-071R8L vs MR18X1R8JGL |
MR18X1R8JQL | Fixed Resistor, 1W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218JK-071R8L vs MR18X1R8JQL |
232273564188 | Res,SMT,Thick Film,1.8 Ohms,200WV,5% +/-Tol,-200,200ppm TC,1218 Case | YAGEO Corporation | RC1218JK-071R8L vs 232273564188 |
AC1218JK-071R8L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218JK-071R8L vs AC1218JK-071R8L |
MR18X1R8JTL | Fixed Resistor, 1W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218JK-071R8L vs MR18X1R8JTL |
WR18X1R8JTL | Fixed Resistor, 1W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218JK-071R8L vs WR18X1R8JTL |
SR1218JK-071R8L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218, | YAGEO Corporation | RC1218JK-071R8L vs SR1218JK-071R8L |
AA1218JK-071R8L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218 | YAGEO Corporation | RC1218JK-071R8L vs AA1218JK-071R8L |
RC1218JK-071R8P | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218JK-071R8L vs RC1218JK-071R8P |