There are no models available for this part yet.
Overview of RC1218JK-071RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC1218JK-071RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80K6874
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 1 Ohm, 1 W, - 5%, 200 V, 1218 [3045 Metric] Rohs Compliant: Yes |Yageo RC1218JK-071RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6837 |
|
$0.1830 / $0.2890 | Buy Now | |
DISTI #
68AK8341
|
Newark | Res, 1R, 5%, 1W, Thick Film, 1218 W Rohs Compliant: Yes |Yageo RC1218JK-071RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1140 / $0.1440 | Buy Now | |
DISTI #
58AK7552
|
Newark | Res, 1R, 5%, 1W, Thick Film, 1218, Resistance:1Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:1218 Wide [3246 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Rc_L Seriesrohs Compliant: Yes |Yageo RC1218JK-071RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1680 / $0.1850 | Buy Now | |
DISTI #
13-RC1218JK-071RLCT-ND
|
DigiKey | RES 1 OHM 5% 1W 1812 WIDE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11174 In Stock |
|
$0.0862 / $0.7600 | Buy Now | |
DISTI #
RC1218JK-071RL
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1218JK-071RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0554 | Buy Now | |
DISTI #
603-RC1218JK-071RL
|
Mouser Electronics | Thick Film Resistors - SMD 1 Ohms 1 W 1218 (Reversed) 5% RoHS: Compliant | 4532 |
|
$0.0980 / $0.7600 | Buy Now | |
Future Electronics | RC Series 1218 1 W 1 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0932 / $0.0994 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 ppm, 1 ohm, SURFACE MOUNT, 1218 | 2618 |
|
$0.0679 / $0.1508 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 ppm, 1 ohm, SURFACE MOUNT, 1218 | 360 |
|
$0.1131 / $0.3770 | Buy Now | ||
DISTI #
RC1218JK-071RL
|
TTI | Thick Film Resistors - SMD 1 Ohms 1 W 1218 (Reversed) 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0860 / $0.1090 | Buy Now |
CAD Models for RC1218JK-071RL by YAGEO Corporation
Part Data Attributes for RC1218JK-071RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
4.6 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1218
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RC1218JK-071RL
This table gives cross-reference parts and alternative options found for RC1218JK-071RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1218JK-071RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCW1218JT1R00 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | SEI Stackpole Electronics Inc | RC1218JK-071RL vs RMCW1218JT1R00 |
AC1218JK-071RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218JK-071RL vs AC1218JK-071RL |
SR1218JK-071RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218 | YAGEO Corporation | RC1218JK-071RL vs SR1218JK-071RL |
WR18X1R0JTL | RESISTOR, 1W, 5%, 200ppm, 1ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218JK-071RL vs WR18X1R0JTL |
RCA12181R00JNEKLS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | Vishay Intertechnologies | RC1218JK-071RL vs RCA12181R00JNEKLS |
232273564108 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218 | YAGEO Corporation | RC1218JK-071RL vs 232273564108 |
AA1218JK-071RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1218JK-071RL vs AA1218JK-071RL |
MR18X1R0JQL | Fixed Resistor, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218JK-071RL vs MR18X1R0JQL |
RC1218J1R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218, | Synton-Tech Corp | RC1218JK-071RL vs RC1218J1R0 |
CRCW12181R00JNEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC1218JK-071RL vs CRCW12181R00JNEK |
Related Parts for RC1218JK-071RL
-
RC0805JR-07680RLFixed Resistors
-
GRM188R6YA225KA12DFixed Capacitors
-
254324Headers and Edge Type Connectors
-
1N5408RLGRectifier Diodes
-
DMNH6042SSDQ-13Power Field-Effect Transistors
-
DMN4026SK3-13Small Signal Field-Effect Transistors
-
1725656Terminals and Terminal Blocks
-
MMBT3904LT1Small Signal Bipolar Transistors
-
RXEF185Non-linear Resistors