There are no models available for this part yet.
Overview of RC1218JK-072R2L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-2R2L | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for RC1218JK-072R2L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98K7885
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 2.2 Ohm, 1 W, - 5%, 200 V, 1218 [3045 Metric] Rohs Compliant: Yes |Yageo RC1218JK-072R2L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1826 |
|
$0.1830 / $0.2890 | Buy Now | |
DISTI #
58AK3375
|
Newark | Res, 2R2, 5%, 1W, Thick Film, 1218, Resistance:2.2Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:1218 Wide [3246 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1218JK-072R2L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1680 / $0.1850 | Buy Now | |
DISTI #
12AC2305
|
Newark | Res, 2R2, 5%, 1W, 1218, Reel, Resistor Case Style:1218 [3045 Metric], Resistance:2.2Ohm, Product Range:Rc Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Yageo RC1218JK-072R2L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0920 / $0.1010 | Buy Now | |
DISTI #
13-RC1218JK-072R2LCT-ND
|
DigiKey | RES 2.2 OHM 5% 1W 1812 WIDE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5271 In Stock |
|
$0.0862 / $0.7600 | Buy Now | |
DISTI #
RC1218JK-072R2L
|
Avnet Americas | SMD Chip Resistor, 2.2 Ohm, ± 5%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1218JK-072R2L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0554 | Buy Now | |
DISTI #
603-RC1218JK-072R2L
|
Mouser Electronics | Thick Film Resistors - SMD 2.2 Ohms 1 W 1218 (Reversed) 5% RoHS: Compliant | 150 |
|
$0.0880 / $0.6900 | Buy Now | |
Future Electronics | RC Series 1218 1 W 2.2 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 4000Reel |
|
$0.0490 / $0.0522 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
8000 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
61710028
|
Verical | Res Thick Film 1218 2.2 Ohm 5% 1W ±200ppm/°C Wide Terminal SMD T/R Min Qty: 106 Package Multiple: 1 Date Code: 2206 | Americas - 3244 |
|
$0.0559 / $0.0906 | Buy Now | |
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 2.2OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1218 | 16000 |
|
$0.0780 / $0.1950 | Buy Now |
CAD Models for RC1218JK-072R2L by YAGEO Corporation
Part Data Attributes for RC1218JK-072R2L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
4.6 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1218
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RC1218JK-072R2L
This table gives cross-reference parts and alternative options found for RC1218JK-072R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1218JK-072R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCL12182R20JNEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT | Vishay Intertechnologies | RC1218JK-072R2L vs RCL12182R20JNEK |
SR1218JK-072R2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218, | YAGEO Corporation | RC1218JK-072R2L vs SR1218JK-072R2L |
CRCW12182R20JNTK | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC1218JK-072R2L vs CRCW12182R20JNTK |
Related Parts for RC1218JK-072R2L
-
CRCW2010100RJNEFHPFixed Resistors
-
CC0805KRX7R9BB223Fixed Capacitors
-
686116148922Headers and Edge Type Connectors
-
MBRS340T3GRectifier Diodes
-
RSD160P05TLPower Field-Effect Transistors
-
BLM18AG601SH1Data Line Filters
-
P6SMB33CATransient Suppressors
-
NCV551SN28T1Linear Regulator ICs
-
FMMT619TASmall Signal Bipolar Transistors