Part Details for RC1218JK-073R3L by YAGEO Corporation
Overview of RC1218JK-073R3L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-3R3L | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for RC1218JK-073R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7889
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 3.3 Ohm, 1 W, - 5%, 200 V, 1218 [3045 Metric] Rohs Compliant: Yes |Yageo RC1218JK-073R3L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2137 |
|
$0.1830 / $0.2890 | Buy Now |
DISTI #
58AK7557
|
Newark | Res, 3R3, 5%, 1W, Thick Film, 1218, Resistance:3.3Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:1218 Wide [3246 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1218JK-073R3L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1680 / $0.1850 | Buy Now |
DISTI #
13-RC1218JK-073R3LCT-ND
|
DigiKey | RES 3.3 OHM 5% 1W 1812 WIDE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3957 In Stock |
|
$0.0853 / $0.5400 | Buy Now |
DISTI #
RC1218JK-073R3L
|
Avnet Americas | SMD Chip Resistor, 3.3 Ohm, ± 5%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1218JK-073R3L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0554 | Buy Now |
DISTI #
603-RC1218JK-073R3L
|
Mouser Electronics | Thick Film Resistors - SMD 3.3Ohms 1W 1218 5% RoHS: Compliant | 18 |
|
$0.0890 / $0.5400 | Buy Now |
|
Future Electronics | RC Series 1218 1 W 3.3 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0873 / $0.0931 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 3.3OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1218 | 1582 |
|
$0.1072 / $0.2010 | Buy Now |
DISTI #
RC1218JK-073R3L
|
TTI | Thick Film Resistors - SMD 3.3Ohms 1W 1218 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1070 | Buy Now |
DISTI #
RC1218JK-073R3L
|
Avnet Abacus | SMD Chip Resistor, 3.3 Ohm, � 5%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1218JK-073R3L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102141868
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 173 |
|
$0.0140 | Buy Now |
Part Details for RC1218JK-073R3L
RC1218JK-073R3L CAD Models
RC1218JK-073R3L Part Data Attributes
|
RC1218JK-073R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1218JK-073R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1218 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1218JK-073R3L
This table gives cross-reference parts and alternative options found for RC1218JK-073R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1218JK-073R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273564338L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1218JK-073R3L vs 232273564338L |
WR18X3R3JTL | Fixed Resistor, 1W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218JK-073R3L vs WR18X3R3JTL |
MR18X3R3JTL | Fixed Resistor, 1W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218JK-073R3L vs MR18X3R3JTL |
RCA12183R35%200ET9E3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218, | Vishay Intertechnologies | RC1218JK-073R3L vs RCA12183R35%200ET9E3 |
RC1218J3R3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218, | Synton-Tech Corp | RC1218JK-073R3L vs RC1218J3R3 |
CRCW12183R30JNEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC1218JK-073R3L vs CRCW12183R30JNEK |
MR18X3R3JQL | Fixed Resistor, 1W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218JK-073R3L vs MR18X3R3JQL |
CRCW12183R3J200RT9-E3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | Vishay Intertechnologies | RC1218JK-073R3L vs CRCW12183R3J200RT9-E3 |
AA1218JK-073R3L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218 | YAGEO Corporation | RC1218JK-073R3L vs AA1218JK-073R3L |
232273564338 | Res,SMT,Thick Film,3.3 Ohms,200WV,5% +/-Tol,-200,200ppm TC,1218 Case | YAGEO Corporation | RC1218JK-073R3L vs 232273564338 |