Part Details for RC1587MT by Fairchild Semiconductor Corporation
Overview of RC1587MT by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1587MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RC1587MT-ND
|
DigiKey | IC REG LINEAR ADJ LDO REGULATOR Min Qty: 919 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11005 In Stock |
|
$0.3300 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 800 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3 | 640 |
|
$0.3900 / $1.5000 | Buy Now |
|
Rochester Electronics | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.3V Dropout, BIPolar, PSSO3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11005 |
|
$0.2804 / $0.3299 | Buy Now |
|
Chip1Cloud | 19900 |
|
RFQ |
Part Details for RC1587MT
RC1587MT CAD Models
RC1587MT Part Data Attributes:
|
RC1587MT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1587MT
Fairchild Semiconductor Corporation
Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.3V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP3H,.55TB | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.15 V | |
Input-Output Voltage Differential-Max | 5.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 9.97 mm | |
Line Regulation-Max (%/V) | 0.047 | |
Load Regulation-Max(%) | 0.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 9.145 mm |
Alternate Parts for RC1587MT
This table gives cross-reference parts and alternative options found for RC1587MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1587MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS-5207A-1T3 | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.25V Dropout, BIPolar, PSFM3, STRAIGHT, TO-220, 3 PIN | Cherry Semiconductor Corporation | RC1587MT vs CS-5207A-1T3 |
EZ1117ACM | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.3V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Semtech Corporation | RC1587MT vs EZ1117ACM |
AS1117U | Adjustable Positive LDO Regulator, 1.25V Min, 18.8V Max, 1.2V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | Sipex Corporation | RC1587MT vs AS1117U |
MC33269T | 1.225 V-1.275V ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V DROPOUT, SFM3, TO-220AB, 3 PIN | onsemi | RC1587MT vs MC33269T |
OMR186NHS | Adjustable Positive LDO Regulator, 1.25V Min, 28.5V Max, 1.5V Dropout, BIPolar, HERMETIC, TO-205AF, TO-39, 3 PIN | Infineon Technologies AG | RC1587MT vs OMR186NHS |
IRU1015CDPBF | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.3V Dropout, PSSO2, PLASTIC, TO-252, DPAK-3 | International Rectifier | RC1587MT vs IRU1015CDPBF |
REG1117FA/500G3 | 1.225 V-1.28V ADJUSTABLE POSITIVE LDO REGULATOR, 1.55V DROPOUT, PSSO3, GREEN, PLASTIC, TO-263, D2PAK-3 | Texas Instruments | RC1587MT vs REG1117FA/500G3 |
LP3965ET-ADJ/NOPB | 1.5-A, low-dropout voltage regulator with sense & enable 5-TO-220 -40 to 125 | Texas Instruments | RC1587MT vs LP3965ET-ADJ/NOPB |
LMS1587IT-ADJ | Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.3V Dropout, BIPolar, PSFM3 | National Semiconductor Corporation | RC1587MT vs LMS1587IT-ADJ |
EZ1587ITT | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.4V Dropout, BIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | Semtech Corporation | RC1587MT vs EZ1587ITT |