Part Details for RC1608F1R96CS by Samsung Electro-Mechanics
Overview of RC1608F1R96CS by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1608F1R96CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1608F1R96CS-ND
|
DigiKey | RES 1.96 OHM 1% 1/10W 0603 Min Qty: 2000000 Lead time: 47 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0083 | Buy Now |
DISTI #
RC1608F1R96CS
|
Avnet Americas | RESISTOR, 0603, 1.96OHM, 0.1W, 1/10W, +300,-200PPM, 1% - Tape and Reel (Alt: RC1608F1R96CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0101 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 5000 | 0 |
|
$0.0076 | Buy Now |
DISTI #
RC1608F1R96CS
|
Avnet Americas | RESISTOR, 0603, 1.96OHM, 0.1W, 1/10W, +300,-200PPM, 1% - Tape and Reel (Alt: RC1608F1R96CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0101 | Buy Now |
Part Details for RC1608F1R96CS
RC1608F1R96CS CAD Models
RC1608F1R96CS Part Data Attributes:
|
RC1608F1R96CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC1608F1R96CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.96ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.96 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC1608F1R96CS
This table gives cross-reference parts and alternative options found for RC1608F1R96CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1608F1R96CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF03FT-29YNW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.96ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC1608F1R96CS vs FCF03FT-29YNW |
FCF03FV-29YNW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.96ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC1608F1R96CS vs FCF03FV-29YNW |
NRCW06F1R96TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.96ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RC1608F1R96CS vs NRCW06F1R96TRF |
FCF03FS-29YNW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.96ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC1608F1R96CS vs FCF03FS-29YNW |
FPF03FV-1R96 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.96ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC1608F1R96CS vs FPF03FV-1R96 |
FPF03FW-1R96 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.96ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC1608F1R96CS vs FPF03FW-1R96 |
FCF03FT-1R96N | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.96ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC1608F1R96CS vs FCF03FT-1R96N |