Datasheets
RC1608F3401CS by:

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RC1608F3401CS by Samsung Semiconductor

Overview of RC1608F3401CS by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC1608F3401CS

Part # Distributor Description Stock Price Buy
Bristol Electronics   4962
RFQ

Part Details for RC1608F3401CS

RC1608F3401CS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC1608F3401CS Part Data Attributes

RC1608F3401CS Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
RC1608F3401CS Samsung Semiconductor Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Package Description SMT, 0603
Reach Compliance Code compliant
Construction Chip
JESD-609 Code e3
Manufacturer Series RC1608
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 3400 Ω
Resistor Type FIXED RESISTOR
Series RC(PRECISION)
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

RC1608F3401CS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC1608F3401CS by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC1608F3401CS by Samsung Semiconductor

  • Please alert me when RC1608F3401CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RC1608F3401CS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC1608F3401CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RC1608F3401CS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC1608F3401CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC1608F3401CS by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: