Part Details for RC1608J104CS by YAGEO Corporation
Overview of RC1608J104CS by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1608J104CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-RC1608J104CS
|
Sensible Micro Corporation | Res Thick Film 0603 100K Ohm 5% 0.1W(1/10W) ±100Ppm/°C Pad Smd T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1070 |
|
$0.0080 / $0.0095 | RFQ |