Part Details for RC1608J331CS by Samsung Semiconductor
Overview of RC1608J331CS by Samsung Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1608J331CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3500 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 330 Ohm, 50V, 5±%, 100ppm, 0603 Case Size | 18394 |
|
$0.0078 / $0.0416 | Buy Now |
|
Quest Components | Resistor, Metal Film, 330 Ohm, 50V, 5±%, 100ppm, 0603 Case Size | 2800 |
|
$0.0126 / $0.0630 | Buy Now |
Part Details for RC1608J331CS
RC1608J331CS CAD Models
RC1608J331CS Part Data Attributes
|
RC1608J331CS
Samsung Semiconductor
Buy Now
|
Compare Parts:
RC1608J331CS
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |