Part Details for RC1608J511CS by Samsung Semiconductor
Overview of RC1608J511CS by Samsung Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1608J511CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 ppm, 510 ohm, SURFACE MOUNT, 0603 | 310161 |
|
$0.0055 / $0.0416 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 ppm, 510 ohm, SURFACE MOUNT, 0603 | 8000 |
|
$0.0156 / $0.0780 | Buy Now |
Part Details for RC1608J511CS
RC1608J511CS CAD Models
RC1608J511CS Part Data Attributes
|
RC1608J511CS
Samsung Semiconductor
Buy Now
|
Compare Parts:
RC1608J511CS
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |