Part Details for RC1A107M6L005VR by Samwha Electronics
Overview of RC1A107M6L005VR by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1A107M6L005VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1A107M6L005VR
|
TME | Capacitor: electrolytic, SMD, 100uF, 10VDC, Ø6.3x5.3mm, ±20%, 1000h Min Qty: 10 | 6830 |
|
$0.0487 / $0.1853 | Buy Now |