Part Details for RC1R0EA68R0KET by Ohmite Mfg Co
Overview of RC1R0EA68R0KET by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1R0EA68R0KET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK5779
|
Newark | Ea Smd, 68 Ohms, 10 T&r Rohs Compliant: Yes |Ohmite RC1R0EA68R0KET Min Qty: 700 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1900 | Buy Now |
DISTI #
12P8681
|
Newark | Ea Smd, 68 Ohms, 10% T&r/Reel Rohs Compliant: Yes |Ohmite RC1R0EA68R0KET Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5800 / $2.0200 | Buy Now |
DISTI #
RC1R0EA68R0KET-ND
|
DigiKey | RES SMD 68 OHM 10% 1W J LEAD Min Qty: 750 Lead time: 41 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6635 | Buy Now |
DISTI #
588-RC1R0EA68R0KET
|
Mouser Electronics | Ceramic Composition Resistors EA SMD, 68 OHMS, 10% T&R RoHS: Compliant | 0 |
|
$1.7300 | Order Now |
DISTI #
70586276
|
RS | RES SMD 68 OHM 10% 1W J LEAD | Ohmite RC1R0EA68R0KET RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 70 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 / $2.3500 | RFQ |
|
Onlinecomponents.com | Res Ceramic Composition 68 Ohm 10% 1W -1300ppm/°C Molded J-Lead SMD RoHS: Compliant | 0 |
|
$1.5500 / $1.7700 | Buy Now |
|
Master Electronics | Res Ceramic Composition 68 Ohm 10% 1W -1300ppm/°C Molded J-Lead SMD RoHS: Compliant | 0 |
|
$1.5500 / $1.7700 | Buy Now |
Part Details for RC1R0EA68R0KET
RC1R0EA68R0KET CAD Models
RC1R0EA68R0KET Part Data Attributes
|
RC1R0EA68R0KET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RC1R0EA68R0KET
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 1W, 68ohm, 500V, 10% +/-Tol, 1300ppm/Cel, Surface Mount, 8127, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SURFACE MOUNT POWER RESISTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.42 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.934 mm | |
Package Length | 20.599 mm | |
Package Style | SMT | |
Package Width | 6.934 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8127 | |
Surface Mount | YES | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | -1300 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 10% | |
Working Voltage | 500 V |