Part Details for RC2010FK-07182KL by YAGEO Corporation
Overview of RC2010FK-07182KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010FK-07182KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC2010FK-07182KL-ND
|
DigiKey | RES 182K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0388 | Buy Now |
DISTI #
RC2010FK-07182KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2010 182kOhm 1% Emboss T/R - Tape and Reel (Alt: RC2010FK-07182KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0189 / $0.0213 | Buy Now |
DISTI #
603-RC2010FK-07182KL
|
Mouser Electronics | Thick Film Resistors - SMD 182kOhms 3/4W 2010 1% RoHS: Compliant | 0 |
|
$0.0320 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0163 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 182K Ohms 1% 3/4W 100PPM SMT | 0 |
|
$0.0493 / $0.0602 | RFQ |
Part Details for RC2010FK-07182KL
RC2010FK-07182KL CAD Models
RC2010FK-07182KL Part Data Attributes
|
RC2010FK-07182KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-07182KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-07182KL
This table gives cross-reference parts and alternative options found for RC2010FK-07182KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-07182KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTBK1823F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-07182KL vs RK73HW2HRTBK1823F |
HQ1007F1823TCE | Fixed Resistor, 0.75W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07182KL vs HQ1007F1823TCE |
RK73HW2HLTE1823F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-07182KL vs RK73HW2HLTE1823F |
239076161824L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RC2010FK-07182KL vs 239076161824L |
MC2010-1823-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010FK-07182KL vs MC2010-1823-FT |
BCTS002010-1823FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RC2010FK-07182KL vs BCTS002010-1823FTE |
RK73HW2HLTED1823F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-07182KL vs RK73HW2HLTED1823F |
MC2010-1823-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010FK-07182KL vs MC2010-1823-FTQ |
MC2010-1823-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010FK-07182KL vs MC2010-1823-FB101Q |
RTT201823FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RC2010FK-07182KL vs RTT201823FE3 |