Part Details for RC2010FK-071K87L by YAGEO Corporation
Overview of RC2010FK-071K87L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010FK-071K87L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC2010FK-071K87L-ND
|
DigiKey | RES 1.87K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0388 | Buy Now |
DISTI #
RC2010FK-071K87L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2010 1.87kOhm 1% Emboss T/R - Tape and Reel (Alt: RC2010FK-071K87L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0189 / $0.0213 | Buy Now |
DISTI #
603-RC2010FK-071K87L
|
Mouser Electronics | Thick Film Resistors - SMD 1.87kOhms 3/4W 2010 1% RoHS: Compliant | 0 |
|
$0.0320 / $0.2400 | Order Now |
|
Future Electronics | Thick Film Resistors - SMD 1.87K OHM 1% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0163 | Buy Now |
DISTI #
RC2010FK-071K87L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2010 1.87kOhm 1% Emboss T/R - Tape and Reel (Alt: RC2010FK-071K87L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0189 / $0.0213 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 1.87K Ohms 1% 3/4W 100PPM SMT | 0 |
|
$0.0500 / $0.0610 | RFQ |
Part Details for RC2010FK-071K87L
RC2010FK-071K87L CAD Models
RC2010FK-071K87L Part Data Attributes:
|
RC2010FK-071K87L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-071K87L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-071K87L
This table gives cross-reference parts and alternative options found for RC2010FK-071K87L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-071K87L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLBK1871F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-071K87L vs RK73HW2HLBK1871F |
MR20X1871FGL | Fixed Resistor, 0.5W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010FK-071K87L vs MR20X1871FGL |
MC2010P-1871-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RC2010FK-071K87L vs MC2010P-1871-FT101W |
HQ1007F1871TCE | Fixed Resistor, 0.75W, 1870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-071K87L vs HQ1007F1871TCE |
MC2010P-1871-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010FK-071K87L vs MC2010P-1871-FB101Q |
MC2010-1871-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010FK-071K87L vs MC2010-1871-FT101 |
CR-0AFL4--1K87- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | RC2010FK-071K87L vs CR-0AFL4--1K87- |
RK73H2HLBK1871F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-071K87L vs RK73H2HLBK1871F |
MC2010-1871-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RC2010FK-071K87L vs MC2010-1871-FT101W |
NMCT2010FT1K87 | RESISTOR, 0.75W, 1%, 100ppm, 1870ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2010FK-071K87L vs NMCT2010FT1K87 |