Part Details for RC2010FK-0727R4L by YAGEO Corporation
Overview of RC2010FK-0727R4L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010FK-0727R4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC2010FK-0727R4L-ND
|
DigiKey | RES 27.4 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0388 | Buy Now |
DISTI #
RC2010FK-0727R4L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2010 27.4Ohm 1% Emboss T/R - Tape and Reel (Alt: RC2010FK-0727R4L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0189 / $0.0213 | Buy Now |
DISTI #
603-RC2010FK-0727R4L
|
Mouser Electronics | Thick Film Resistors - SMD 27.4Ohms 3/4W 2010 1% RoHS: Compliant | 0 |
|
$0.0250 / $0.1900 | Order Now |
|
Future Electronics | RC Series 2010 0.75 W 27.4 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.0186 / $0.0210 | Buy Now |
DISTI #
RC2010FK-0727R4L
|
TTI | Thick Film Resistors - SMD 27.4Ohms 3/4W 2010 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0183 | Buy Now |
DISTI #
RC2010FK-0727R4L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2010 27.4Ohm 1% Emboss T/R - Tape and Reel (Alt: RC2010FK-0727R4L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0189 / $0.0213 | Buy Now |
DISTI #
RC2010FK-0727R4L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2010 27.4Ohm 1% Emboss T/R - Tape and Reel (Alt: RC2010FK-0727R4L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0189 / $0.0213 | Buy Now |
|
New Advantage Corporation | RC Series 2010 0.75 W 27.4 Ohms 1% �100ppm/�C SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0207 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 27.4 Ohms 1% 3/4W 100PPM SMT | 0 |
|
$0.0494 / $0.0603 | RFQ |
Part Details for RC2010FK-0727R4L
RC2010FK-0727R4L CAD Models
RC2010FK-0727R4L Part Data Attributes
|
RC2010FK-0727R4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-0727R4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 27.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-0727R4L
This table gives cross-reference parts and alternative options found for RC2010FK-0727R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-0727R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-27R4-FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010FK-0727R4L vs MC2010-27R4-FB |
RMGW50K27R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RC2010FK-0727R4L vs RMGW50K27R4FB |
CR-0AFL4--27R4- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | RC2010FK-0727R4L vs CR-0AFL4--27R4- |
RMC50K27R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RC2010FK-0727R4L vs RMC50K27R4FB |
NMCR2010FT27R4 | RES,SMT,THICK FILM,27.4 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RC2010FK-0727R4L vs NMCR2010FT27R4 |
NRC-AS50F27R4TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RC2010FK-0727R4L vs NRC-AS50F27R4TRF |
RMC50K27R4FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RC2010FK-0727R4L vs RMC50K27R4FTE |
SR2010FK-0727R4L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010FK-0727R4L vs SR2010FK-0727R4L |
RK73H2HLTEB27R4F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-0727R4L vs RK73H2HLTEB27R4F |
MC2010-27R4-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010FK-0727R4L vs MC2010-27R4-FB101Q |