Part Details for RC2010FK-072R7L by YAGEO Corporation
Overview of RC2010FK-072R7L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010FK-072R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3070
|
Newark | Res, 2.7R, 1%, 0.75W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2010FK-072R7L Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0560 / $0.0650 | Buy Now |
DISTI #
13-RC2010FK-072R7LCT-ND
|
DigiKey | RES 2.7 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2683 In Stock |
|
$0.0498 / $0.4400 | Buy Now |
DISTI #
RC2010FK-072R7L
|
Avnet Americas | SMD Chip Resistor, 2.7 Ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010FK-072R7L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0379 / $0.0426 | Buy Now |
DISTI #
603-RC2010FK-072R7L
|
Mouser Electronics | Thick Film Resistors - SMD 2.7 Ohms 750 mW 2010 1% | 0 |
|
$0.0510 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0325 | Buy Now |
DISTI #
RC2010FK-072R7L
|
Avnet Abacus | SMD Chip Resistor, 2.7 Ohm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010FK-072R7L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(5025) 2010 2.7 Ohms 1% 3/4W 200PPM SMT | 0 |
|
$0.0994 / $0.1213 | RFQ |
Part Details for RC2010FK-072R7L
RC2010FK-072R7L CAD Models
RC2010FK-072R7L Part Data Attributes
|
RC2010FK-072R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-072R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-072R7L
This table gives cross-reference parts and alternative options found for RC2010FK-072R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-072R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR20W2R70FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RC2010FK-072R7L vs WR20W2R70FQL |
CR022R70F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC2010FK-072R7L vs CR022R70F |
RK73HW2HRTTED2R70F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-072R7L vs RK73HW2HRTTED2R70F |
RK73H2HLTED2R70F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-072R7L vs RK73H2HLTED2R70F |
RMGW50-2R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.7ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RC2010FK-072R7L vs RMGW50-2R7FB |
9C2010122R70FLPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.7ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | YAGEO Corporation | RC2010FK-072R7L vs 9C2010122R70FLPF5 |
RK73HW2HTTED2R70F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-072R7L vs RK73HW2HTTED2R70F |
ASC2010-2R7FT4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | RC2010FK-072R7L vs ASC2010-2R7FT4 |
RK73HW2HLTED2R70F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-072R7L vs RK73HW2HLTED2R70F |
AF2010FK-072R7L | Fixed Resistor, 0.75W, 2.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010FK-072R7L vs AF2010FK-072R7L |