Part Details for RC2010FK-07330KL by YAGEO Corporation
Overview of RC2010FK-07330KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010FK-07330KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6118
|
Newark | Res, 330K, 1%, 0.75W, Thick Film, 2010, Resistance:330Kohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200Vrohs Compliant: Yes |Yageo RC2010FK-07330KL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0610 | Buy Now |
DISTI #
13-RC2010FK-07330KLCT-ND
|
DigiKey | RES 330K OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7940 In Stock |
|
$0.0249 / $0.2200 | Buy Now |
DISTI #
RC2010FK-07330KL
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010FK-07330KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0189 / $0.0213 | Buy Now |
DISTI #
603-RC2010FK-07330KL
|
Mouser Electronics | Thick Film Resistors - SMD 330kOhms 3/4W 2010 1% RoHS: Compliant | 3047 |
|
$0.0250 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0163 | Buy Now |
|
Bristol Electronics | 926 |
|
RFQ | ||
DISTI #
RC2010FK-07330KL
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010FK-07330KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0189 / $0.0213 | Buy Now |
DISTI #
WRC48978
|
Rutronik | RC2010 330K 1% 0,75W TK100 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 120000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0213 / $0.0281 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 330K Ohms 1% 3/4W 100PPM SMT | 0 |
|
$0.0500 / $0.0610 | RFQ |
Part Details for RC2010FK-07330KL
RC2010FK-07330KL CAD Models
RC2010FK-07330KL Part Data Attributes:
|
RC2010FK-07330KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-07330KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-07330KL
This table gives cross-reference parts and alternative options found for RC2010FK-07330KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-07330KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HLTED3303F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-07330KL vs RK73H2HLTED3303F |
239076163304L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RC2010FK-07330KL vs 239076163304L |
RK73HW2HRTTEB3303F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-07330KL vs RK73HW2HRTTEB3303F |
RK73H2HLBK3303F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-07330KL vs RK73H2HLBK3303F |
NRC50F3303TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | NIC Components Corp | RC2010FK-07330KL vs NRC50F3303TRF |
NMCR2010FT330K | RES,SMT,THICK FILM,330K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RC2010FK-07330KL vs NMCR2010FT330K |
RK73HW2HLBK3303F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-07330KL vs RK73HW2HLBK3303F |
232276163304L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2010FK-07330KL vs 232276163304L |
RMC1/2K334FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RC2010FK-07330KL vs RMC1/2K334FTE |
WR20X334FGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RC2010FK-07330KL vs WR20X334FGL |