Part Details for RC2010FK-07330RL by YAGEO Corporation
Overview of RC2010FK-07330RL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010FK-07330RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3084
|
Newark | Res, 330R, 1%, 0.75W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2010FK-07330RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0370 | Buy Now |
DISTI #
58AK3399
|
Newark | Res, 330R, 1%, 0.75W, Thick Film, 2010, Resistance:330Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC2010FK-07330RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0610 | Buy Now |
DISTI #
13-RC2010FK-07330RLCT-ND
|
DigiKey | RES 330 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
340 In Stock |
|
$0.0246 / $0.2300 | Buy Now |
DISTI #
RC2010FK-07330RL
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ? 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010FK-07330RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 | Buy Now |
DISTI #
603-RC2010FK-07330RL
|
Mouser Electronics | Thick Film Resistors - SMD 330 Ohms 750 mW 2010 1% RoHS: Compliant | 3658 |
|
$0.0260 / $0.2100 | Buy Now |
|
Future Electronics | RC Series 2010 330 Ohm 0.75 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0186 / $0.0201 | Buy Now |
DISTI #
40653694
|
Verical | Res Thick Film 2010 330 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Min Qty: 304 Package Multiple: 1 Date Code: 1826 | Americas - 1501 |
|
$0.0277 / $0.0470 | Buy Now |
DISTI #
RC2010FK-07330RL
|
TTI | Thick Film Resistors - SMD 330 Ohms 750 mW 2010 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0274 / $0.0347 | Buy Now |
DISTI #
RC2010FK-07330RL
|
Avnet Abacus | SMD Chip Resistor, 330 Ohm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010FK-07330RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100777012
|
Chip1Stop | Res Thick Film 2010 330Ohm 1% 0.75W(3/4W) 100ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes | 1501 |
|
$0.0277 / $0.0727 | Buy Now |
Part Details for RC2010FK-07330RL
RC2010FK-07330RL CAD Models
RC2010FK-07330RL Part Data Attributes
|
RC2010FK-07330RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-07330RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-07330RL
This table gives cross-reference parts and alternative options found for RC2010FK-07330RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-07330RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS2010FT330R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2010FK-07330RL vs RMCS2010FT330R |
RC2010FK-13330RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010FK-07330RL vs RC2010FK-13330RL |
ERJS1DF3300U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RC2010FK-07330RL vs ERJS1DF3300U |
ERJ12SF3300U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RC2010FK-07330RL vs ERJ12SF3300U |
RMEF2010FT330R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RC2010FK-07330RL vs RMEF2010FT330R |
AC2010FK-07330RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010FK-07330RL vs AC2010FK-07330RL |
RMCF2010FT330R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RC2010FK-07330RL vs RMCF2010FT330R |