Part Details for RC2010FK-07499KL by YAGEO Corporation
Overview of RC2010FK-07499KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010FK-07499KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK4895
|
Newark | Res, 499K, 1%, 0.75W, Thick Film, 2010, Resistance:499Kohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200Vrohs Compliant: Yes |Yageo RC2010FK-07499KL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0610 | Buy Now |
DISTI #
13-RC2010FK-07499KLCT-ND
|
DigiKey | RES 499K OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6175 In Stock |
|
$0.0249 / $0.2200 | Buy Now |
DISTI #
RC2010FK-07499KL
|
Avnet Americas | SMD Chip Resistor, 499 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010FK-07499KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0189 / $0.0213 | Buy Now |
DISTI #
603-RC2010FK-07499KL
|
Mouser Electronics | Thick Film Resistors - SMD 499kOhms 3/4W 2010 1% RoHS: Compliant | 0 |
|
$0.0250 / $0.2200 | Order Now |
DISTI #
V72:2272_07102189
|
Arrow Electronics | Res Thick Film 2010 499K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1921 Container: Cut Strips | Americas - 53 |
|
$0.0143 / $0.0190 | Buy Now |
|
Future Electronics | RC Series 2010 0.75 W 499 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0186 / $0.0210 | Buy Now |
DISTI #
RC2010FK-07499KL
|
Avnet Abacus | SMD Chip Resistor, 499 kOhm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010FK-07499KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(5025) 2010 499K Ohms 1% 3/4W 100PPM SMT | 0 |
|
$0.0493 / $0.0602 | RFQ |
Part Details for RC2010FK-07499KL
RC2010FK-07499KL CAD Models
RC2010FK-07499KL Part Data Attributes
|
RC2010FK-07499KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-07499KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-07499KL
This table gives cross-reference parts and alternative options found for RC2010FK-07499KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-07499KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HTBK4993F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 499000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-07499KL vs RK73H2HTBK4993F |
RTT204993FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 499000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RC2010FK-07499KL vs RTT204993FE2 |
RMCS1/2499K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2010FK-07499KL vs RMCS1/2499K1%A |
RMGW50K4993FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RC2010FK-07499KL vs RMGW50K4993FB |
MC2010P-4993-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RC2010FK-07499KL vs MC2010P-4993-FB101W |
RK73HW2HLTED4993F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-07499KL vs RK73HW2HLTED4993F |
RK73HW2HTTEB4993F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 499000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-07499KL vs RK73HW2HTTEB4993F |
RK73HW2HLTEB4993F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 499000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-07499KL vs RK73HW2HLTEB4993F |
ASC2010-499KFT4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | RC2010FK-07499KL vs ASC2010-499KFT4 |
RK73HW2HLBK4993F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 499000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-07499KL vs RK73HW2HLBK4993F |