Part Details for RC2010FK-074M53L by YAGEO Corporation
Overview of RC2010FK-074M53L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010FK-074M53L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC2010FK-074M53LCT-ND
|
DigiKey | RES 4.53 MOHM 1% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.0249 / $0.2200 | Buy Now |
DISTI #
RC2010FK-074M53L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2010 4.53MOhm 1% Emboss T/R - Tape and Reel (Alt: RC2010FK-074M53L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 | Buy Now |
DISTI #
603-RC2010FK-074M53L
|
Mouser Electronics | Thick Film Resistors - SMD 4.53mOhms 3/4W 2010 1% RoHS: Compliant | 3150 |
|
$0.0250 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0163 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 4.53M Ohms 1% 3/4W 100PPM SMT | 0 |
|
$0.0513 / $0.0626 | RFQ |
Part Details for RC2010FK-074M53L
RC2010FK-074M53L CAD Models
RC2010FK-074M53L Part Data Attributes
|
RC2010FK-074M53L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-074M53L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4530000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 4530000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-074M53L
This table gives cross-reference parts and alternative options found for RC2010FK-074M53L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-074M53L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ1007F4534T5E | Fixed Resistor, 0.75W, 4530000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-074M53L vs HQ1007F4534T5E |
BCTS002010-4534FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4530000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RC2010FK-074M53L vs BCTS002010-4534FTE |
RMCF2010FT4M53 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4530000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RC2010FK-074M53L vs RMCF2010FT4M53 |
9C2010124534FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4530000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RC2010FK-074M53L vs 9C2010124534FKPF5 |
AC2010FK-074M53L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4530000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010FK-074M53L vs AC2010FK-074M53L |
232276164535L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4530000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2010FK-074M53L vs 232276164535L |
RM20F4534CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RC2010FK-074M53L vs RM20F4534CT |
239076164535L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4530000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RC2010FK-074M53L vs 239076164535L |
HQ1007F4534T4E | Fixed Resistor, 0.75W, 4530000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-074M53L vs HQ1007F4534T4E |
RGC2010FTD4M53 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4530000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2010FK-074M53L vs RGC2010FTD4M53 |