There are no models available for this part yet.
Overview of RC2010FK-07619KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC2010FK-07619KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RC2010FK-07619KLCT-ND
|
DigiKey | RES 619K OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32000 In Stock |
|
$0.0249 / $0.2200 | Buy Now | |
DISTI #
RC2010FK-07619KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2010 619kOhm 1% Emboss T/R - Tape and Reel (Alt: RC2010FK-07619KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0257 | Buy Now | |
DISTI #
603-RC2010FK-07619KL
|
Mouser Electronics | Thick Film Resistors - SMD 619kOhms 3/4W 2010 1 % RoHS: Compliant | 6000 |
|
$0.0250 / $0.2200 | Buy Now | |
Future Electronics | Res Thick Film 2010 619K Ohm 1% 0.75W(3/4W) 100ppm/C Pad SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 96000Reel |
|
$0.0245 / $0.0265 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 72000 |
|
$0.0209 | Buy Now | ||
Ozdisan Elektronik | RES.(5025) 2010 619K Ohms 1% 3/4W 100PPM SMT | 0 |
|
$0.0514 / $0.0627 | RFQ |
CAD Models for RC2010FK-07619KL by YAGEO Corporation
Part Data Attributes for RC2010FK-07619KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
619000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RC2010FK-07619KL
This table gives cross-reference parts and alternative options found for RC2010FK-07619KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-07619KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS2010FT619K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2010FK-07619KL vs RMCS2010FT619K |
ERJS1DF6193U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RC2010FK-07619KL vs ERJS1DF6193U |
AC2010FK-07619KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010FK-07619KL vs AC2010FK-07619KL |
NRC-AS50F6193TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RC2010FK-07619KL vs NRC-AS50F6193TRF |
RMCF2010FT619K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RC2010FK-07619KL vs RMCF2010FT619K |
NRC50F6193TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RC2010FK-07619KL vs NRC50F6193TRF |
RMEF2010FT619K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RC2010FK-07619KL vs RMEF2010FT619K |
Related Parts for RC2010FK-07619KL
-
RC2010FK-071MLFixed Resistors
-
NRVBB1060T4GRectifier Diodes
-
STP20NM50FDPower Field-Effect Transistors
-
1N5352BZener Diodes
-
MMBT3906LT1GSmall Signal Bipolar Transistors
-
MC33072ADR2GOperational Amplifiers
-
LTST-S270KSKTVisible LEDs
-
S29GL256P10TFI010Flash Memories
-
LCMXO256C-3TN100CProgrammable Logic Devices