There are no models available for this part yet.
Overview of RC2010FK-07681RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC2010FK-07681RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RC2010FK-07681RL-ND
|
DigiKey | RES 681 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0388 | Buy Now | |
DISTI #
RC2010FK-07681RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2010 681Ohm 1% Emboss T/R - Tape and Reel (Alt: RC2010FK-07681RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0286 | Buy Now | |
DISTI #
603-RC2010FK-07681RL
|
Mouser Electronics | Thick Film Resistors - SMD 681Ohms 3/4W 2010 1% RoHS: Compliant | 3730 |
|
$0.0290 / $0.2400 | Buy Now | |
Future Electronics | RC Series 2010 0.75 W 681 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0278 / $0.0301 | Buy Now | ||
DISTI #
RC2010FK-07681RL
|
TTI | Thick Film Resistors - SMD 681Ohms 3/4W 2010 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0283 / $0.0295 | Buy Now | |
DISTI #
RC2010FK-07681RL
|
Avnet Abacus | (Alt: RC2010FK-07681RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(5025) 2010 681 Ohms 1% 3/4W 100PPM SMT | 0 |
|
$0.0512 / $0.0625 | RFQ |
CAD Models for RC2010FK-07681RL by YAGEO Corporation
Part Data Attributes for RC2010FK-07681RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
681 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RC2010FK-07681RL
This table gives cross-reference parts and alternative options found for RC2010FK-07681RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-07681RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HLTEB6810F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-07681RL vs RK73H2HLTEB6810F |
MC2010-6810-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010FK-07681RL vs MC2010-6810-FT101Q |
RK73HW2HTTE6810F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-07681RL vs RK73HW2HTTE6810F |
RMCS1/26811%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2010FK-07681RL vs RMCS1/26811%A |
201007F6810B2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07681RL vs 201007F6810B2E |
MR20X6810FTL | Fixed Resistor, 0.5W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010FK-07681RL vs MR20X6810FTL |
201007F6810C1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07681RL vs 201007F6810C1 |
201007F6810T2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07681RL vs 201007F6810T2E |
WR20X6810FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RC2010FK-07681RL vs WR20X6810FQL |
TSR2GF6810V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RC2010FK-07681RL vs TSR2GF6810V |