-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7919
|
Newark | Surface Mount Chip Resistor, Thick Film, Rc Series, 0 Ohm, 750 Mw, 5%, 200 V, 2010 [5025 Metric] Rohs Compliant: Yes |Yageo RC2010JK-070RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 53715 |
|
$0.0400 / $0.1940 | Buy Now |
DISTI #
49AK7646
|
Newark | Res, 2A, 0.075W, Thick Film, 2010, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Power Rating:750Mw, Current Rating:2A, Product Range:Rc_L Series, Product Length:5Mm, Product Width:2.5Mm Rohs Compliant: Yes |Yageo RC2010JK-070RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3925 |
|
$0.0150 | Buy Now |
DISTI #
12AC2322
|
Newark | Res, 0R0, 5%, 0.75W, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:0Ohm, Product Range:Rc Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:750Mw, Resistance Tolerance:-, Rohs Compliant: Yes |Yageo RC2010JK-070RL Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0200 / $0.0230 | Buy Now |
DISTI #
YAG3380CT-ND
|
DigiKey | RES 0 OHM JUMPER 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
193070 In Stock |
|
$0.0187 / $0.1900 | Buy Now |
DISTI #
RC2010JK-070RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Thick Film, 750 mW, 2 A, Surface Mount - Tape and Reel (Alt: RC2010JK-070RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 48000 |
|
$0.0140 / $0.0157 | Buy Now |
DISTI #
49AK7646
|
Avnet Americas | Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Thick Film, 750 mW, 2 A, Surface Mount - Product that comes on tape, but is not reeled (Alt: 49AK7646) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3925 Partner Stock |
|
$0.0410 / $0.1980 | Buy Now |
DISTI #
603-RC2010JK-070RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 750 mW 2010 5% RoHS: Compliant | 176553 |
|
$0.0170 / $0.1800 | Buy Now |
|
Future Electronics | RC Series 2010 0.75 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 1120000Reel |
|
$0.0138 / $0.0160 | Buy Now |
|
Future Electronics | RC Series 2010 0.75 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0138 / $0.0160 | Buy Now |
|
Bristol Electronics | 251642 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC2010JK-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010JK-070RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RC2010JK-070RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010JK-070RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP003771 | Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | SPC Multicomp | RC2010JK-070RL vs MP003771 |
AC2010FK-070RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.05ohm, 200V, 1% +/-Tol, 2010, | YAGEO Corporation | RC2010JK-070RL vs AC2010FK-070RL |
RC2010JK-070RP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010JK-070RL vs RC2010JK-070RP |
201007J0000T4E | Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | Uniohm Corp | RC2010JK-070RL vs 201007J0000T4E |
RTT200000FTE | Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | Ralec | RC2010JK-070RL vs RTT200000FTE |
RMEF2010ZT0R00 | Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RC2010JK-070RL vs RMEF2010ZT0R00 |
BCTS002010-0000JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RC2010JK-070RL vs BCTS002010-0000JTE |
RCA20100000ZSEF | Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RC2010JK-070RL vs RCA20100000ZSEF |